Parametric results for: PCF1D680MCL1GS under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcf1d680mcl1gs Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
PCF1D680MCL1GS
Nichicon Corporation
$0.7637 Yes Yes Active 68 µF 20 V 2.6 A 20 % 4141 40 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 272 µA 0.12 e4 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Silver (Ag) FLAT 10 mm 8 mm 10.3 mm 10.3 mm NICHICON CORP CHIP not_compliant EAR99 8532.22.00 Nichicon