Filter Your Search
1 - 10 of 103 results
|
UUD0J152MNL1GS
Nichicon Corporation
|
$0.3764 | Yes | Yes | Active | 1.5 mF | 6.3 V | 335 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.28 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4141 | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
UUD0J152MNR1GS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 1.5 mF | 6.3 V | 670 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UD | 94.5 µA | UD | 0.28 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NICHICON CORP | , 4141 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUD0J102MNR1GS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 1 mF | 6.3 V | 450 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UD | 63 µA | UD | 0.28 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NICHICON CORP | , 3333 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUD0J102MNL1GS
Nichicon Corporation
|
$0.3038 | Yes | Yes | Active | 1 mF | 6.3 V | 225 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.28 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
UUD0J681MNL1GS
Nichicon Corporation
|
$0.2626 | Yes | Yes | Active | 680 µF | 6.3 V | 225 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 42.84 µA | 0.28 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
UUD0J681MNR1GS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 680 µF | 6.3 V | 450 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UD | 42.84 µA | UD | 0.28 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NICHICON CORP | , 3333 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUD0J471MNR1GS
Nichicon Corporation
|
Check for Price | No | Obsolete | 470 µF | 6.3 V | 450 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UD | 29.61 µA | UD | 0.28 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NICHICON CORP | , 3333 | unknown | EAR99 | 8532.22.00 | ||||||||||
|
EEFUD0D471LR
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 2 V | 3.4 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 56.4 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | compliant | EAR99 | ||||||||
|
UUD0J471MNL1GS
Nichicon Corporation
|
$0.2766 | Yes | Yes | Active | 470 µF | 6.3 V | 225 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 29.61 µA | 0.28 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Matte Tin (Sn) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
UUD0J471MCR1GS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 470 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 105 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |