Filter Your Search
41 - 50 of 362,895 results
|
GNM212R61A225KA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 10 V | 10 % | X5R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | GNM21 | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 85 °C | -30 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) | 1 mm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | MURATA MANUFACTURING CO LTD | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
GNM1M2B31A225ME18J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 10 V | 20 % | B | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 10% ppm/°C | e3 | 85 °C | -25 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 800 µm | 1 mm | MURATA MANUFACTURING CO LTD | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
CKCL22X5R0J225M100AA
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 6.3 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CKC | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 85 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN OVER NICKEL | 1 mm | WRAPAROUND | 2 mm | 1 mm | 1.25 mm | TDK CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
CKCL22JB0J225MT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 6.3 V | 20 % | JB | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CKC | ISOLATED C NETWORK | 2 | 10% ppm/°C | e3 | 85 °C | -25 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR | YES | TIN OVER NICKEL | 1 mm | WRAPAROUND | 2 mm | 1 mm | 1.25 mm | TDK CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
GNM1M2R61A225ME18D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 10 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | GNM1M | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 85 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 800 µm | 1 mm | MURATA MANUFACTURING CO LTD | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
J2K110BJ225MA-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 6.3 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | 85 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | YES | 640 µm | WRAPAROUND | 1.37 mm | 800 µm | 1 mm | TAIYO YUDEN CO LTD | CHIP, | unknown | EAR99 | 8532.25.00.45 | TAIYO YUDEN | |||||
|
CL14A225KQ8NANG
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 6.3 V | 10 % | X5R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 1 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | 4 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 640 µm | WRAPAROUND | 1.4 mm | 880 µm | 1 mm | SAMSUNG ELECTRO-MECHANICS | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
GNM1M2R60J225ME18D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 6.3 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | GNM1M | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 85 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 800 µm | 1 mm | MURATA MANUFACTURING CO LTD | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
CL14A225KP8NANP
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 10 V | 10 % | X5R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 1 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | 4 | CHIP | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | 640 µm | WRAPAROUND | 1.4 mm | 880 µm | 1 mm | SAMSUNG ELECTRO-MECHANICS | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
GNM212R61A225ME16J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 10 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | GNM21 | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 85 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Tin (Sn) | 1 mm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | MURATA MANUFACTURING CO LTD | CHIP, | compliant | EAR99 | 8532.25.00.45 | Murata Electronics |