Parametric results for: Capacitor 0.1uF 0805 under Ceramic Capacitors

Filter Your Search

21 - 30 of 606,460 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Capacitance: 0.1 Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
CC0603KRX7R9BB104
YAGEO Corporation
$0.0175 Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm YAGEO CORP 0603 , 0603 compliant EAR99 8532.24.00.20 YAGEO
C0603X104K5RAC3316
KEMET Corporation
$0.0527 Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 KEMET
GCM21BR72A104KA37K
Murata Manufacturing Co Ltd
$0.0702 Yes Yes Active 100 nF 100 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD , 0805 compliant EAR99 8532.24.00.20 Murata Electronics
C0603C104J3RAC7867
KEMET Corporation
Check for Price Yes Yes Active 100 nF 25 V 5 % 0603 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP 0603 CHIP compliant EAR99 8532.24.00.20 KEMET
CC0603JRX7R8BB104
YAGEO Corporation
$0.0238 Yes Yes Active 100 nF 25 V 5 % 0603 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm YAGEO CORP 0603 , 0603 compliant EAR99 8532.24.00.20
12065C104KAT2A
Kyocera AVX Components
$0.0399 Yes Yes Active 100 nF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 940 µm 3.2 mm 1.6 mm KYOCERA AVX COMPONENTS CORP 1206 CHIP compliant EAR99 8532.24.00.20
C0603C104K3RAC7867
KEMET Corporation
Check for Price Yes Yes Active 100 nF 25 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP 0603 CHIP compliant EAR99 8532.24.00.20 KEMET
C1608X7R1H104K080AE
TDK Corporation
$0.0500 Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20 TDK
CC1206KRX7R9BB104
YAGEO Corporation
$0.0378 Yes Yes Active 100 nF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 850 µm 3.2 mm 1.6 mm YAGEO CORP 1206 CHIP compliant EAR99 8532.24.00.20 YAGEO
C0603C104K3RAC7411
KEMET Corporation
$0.0033 Yes Yes Active 100 nF 25 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP 0603 , 0603 compliant EAR99 8532.24.00.20 KEMET