Parametric results for: Capacitor 0.1uF 0805 under Ceramic Capacitors

Filter Your Search

41 - 50 of 606,460 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Capacitance: 0.1 Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
C0805F104K5RACTU
KEMET Corporation
$0.1322 Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.25 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 compliant EAR99 8532.24.00.20 KEMET
C0603C104M5RAC7867
KEMET Corporation
Check for Price Yes Yes Active 100 nF 50 V 20 % 0603 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 KEMET
0603YC104KAT4A
Kyocera AVX Components
$0.0152 Yes Yes Active 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20 0603
885012206095
Wurth Elektronik
$0.0434 Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm WUERTH ELEKTRONIK GMBH & CO KG CHIP compliant EAR99 8532.24.00.20 Würth Elektronik 0603
0603YC104KAT2A
Kyocera AVX Components
$0.0171 Yes Yes Active 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20 0603
CC0603JRX7R7BB104
YAGEO Corporation
$0.0276 Yes Yes Active 100 nF 16 V 5 % 0603 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm YAGEO CORP , 0603 compliant EAR99 8532.24.00.20 YAGEO 0603
C0603C104K4RACAUTO
KEMET Corporation
$0.0239 Yes Yes Active 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Punched Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 KEMET 0603
GCE21BR71H104KA01L
Murata Manufacturing Co Ltd
$0.0853 Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD , 0805 compliant EAR99 8532.24.00.20 Murata Electronics
0603YC104K4T2A
Kyocera AVX Components
$0.0088 Yes Yes Active 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
GCJ21BR72A104KA01L
Murata Manufacturing Co Ltd
$0.0796 Yes Yes Active 100 nF 100 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD , 0805 compliant EAR99 8532.24.00.20 Murata Electronics