Parametric results for: CDR32BP151BFURAJ under Ceramic Capacitors

Filter Your Search

1 - 10 of 87,305,883 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC1210B222K102CT
SPC Multicomp
$0.0006 Yes Active 2.2 nF 1 kV 10 % 1210 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 1.25 mm 3.2 mm 2.5 mm Unknown EAR99
MC1210B682K631CT
SPC Multicomp
$0.0007 Yes Active 6.8 nF 250 V 10 % 1210 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 1.25 mm 3.2 mm 2.5 mm Unknown EAR99
MCU0603C102JCT
SPC Multicomp
$0.0009 Yes Active 1 nF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm Unknown EAR99 CHIP 8532.24.00.20
MC0402F223Z250CT
SPC Multicomp
$0.0010 Yes Active 22 nF 25 V 80 % 0402 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm Unknown EAR99 CHIP 8532.24.00.20
package
TMK105B7103KV-F
TAIYO YUDEN
$0.0010 Yes Yes Not Recommended 10 nF 25 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES TIN WRAPAROUND 500 µm 1 mm 500 µm Compliant EAR99 CHIP 8532.24.00.20 0402
package
C1005X7R1E102K050BA
TDK Corporation
$0.0010 Yes Yes Not Recommended 1 nF 25 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm Compliant EAR99 CHIP 8532.24.00.20
MC0402B104J160CT
SPC Multicomp
$0.0010 Yes Active 100 nF 16 V 5 % 0402 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm Unknown EAR99 CHIP 8532.24.00.20
MC0201N101K160LT
SPC Multicomp
$0.0010 Yes Active 100 pF 16 V 10 % 0201 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TAPE YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 300 µm Unknown EAR99 CHIP 8532.24.00.20
MC0402F103Z500CT
SPC Multicomp
$0.0010 Yes Active 10 nF 50 V 80 % 0402 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm Unknown EAR99 CHIP 8532.24.00.20
MC0603B222M500CT
SPC Multicomp
$0.0010 Yes Active 2.2 nF 50 V 20 % 0603 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm Unknown EAR99