Filter Your Search
21 - 30 of 88,446,503 results
|
|
MC0805N4R7C201CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 4.7 pF | 200 V | 5.3191 % | 0805 | NP0 | 5.3191 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 600 µm | 2 mm | 1.25 mm | Unknown | EAR99 | |||||||||||||
|
|
MC0805N220J201CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 22 pF | 200 V | 5 % | 0805 | NP0 | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 600 µm | 2 mm | 1.25 mm | Unknown | EAR99 | |||||||||||||
|
|
MC0603N121J500CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 120 pF | 50 V | 5 % | 0603 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | Unknown | EAR99 | |||||||||||
|
|
MC0603B222M500CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 2.2 nF | 50 V | 20 % | 0603 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | Unknown | EAR99 | |||||||||||
|
|
GRM033R61E682KA12D
Murata Manufacturing Co Ltd
|
$0.0010 Buy | Yes | Yes | Active | 6.8 nF | 25 V | 10 % | 0603M/0201 | X5R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | Compliant | EAR99 | CHIP | 8532.24.00.20 | |||
|
|
MC0402F223Z250CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 22 nF | 25 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | Unknown | EAR99 | CHIP | 8532.24.00.20 | ||||
|
TMK105B7103KV-F
TAIYO YUDEN
|
$0.0010 Buy | Yes | Yes | Not Recommended | 10 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | TIN | WRAPAROUND | 500 µm | 1 mm | 500 µm | Compliant | EAR99 | CHIP | 8532.24.00.20 | 0402 | ||
|
|
MC0805B102K500CT
SPC Multicomp
|
$0.0010 Buy | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 2 mm | 1.25 mm | Unknown | EAR99 | ||||||||||
|
|
MC0603B822K500CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 8.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | Unknown | EAR99 | |||||||||||
|
|
MC0603B182K500CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 1.8 nF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | Unknown | EAR99 |