Filter Your Search
21 - 30 of 87,230,161 results
|
|
GRM033R71E103KE14J
Murata Manufacturing Co Ltd
|
$0.0016 | Yes | Active | 10 nF | 25 V | 10 % | 0603M/0201 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 330mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | EAR99 | 8532.24.00.20 | ||||||
|
|
GRM033R61E102KA01J
Murata Manufacturing Co Ltd
|
$0.0016 | Yes | Yes | Active | 1 nF | 25 V | 10 % | 0603M/0201 | X5R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 330mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | EAR99 | 8532.24.00.20 | 0201 | ||||
|
|
GRM0335C1H2R0BA01J
Murata Manufacturing Co Ltd
|
$0.0017 | Yes | Yes | Active | 2 pF | 50 V | 5 % | 0603M/0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 330mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | EAR99 | 8532.24.00.20 | 0201 | ||||
|
|
GRM0335C1HR70BA01J
Murata Manufacturing Co Ltd
|
$0.0017 | Yes | Yes | Active | 0.7 pF | 50 V | 14.2857 % | 0603M/0201 | C0G | 14.2857 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 330mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | EAR99 | 8532.24.00.20 | 0201 | ||||
|
|
GRM0335C1E8R0CA01J
Murata Manufacturing Co Ltd
|
$0.0017 | Yes | Yes | Active | 8 pF | 25 V | 3.125 % | 0603M/0201 | C0G | 3.125 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 330mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | EAR99 | 8532.24.00.20 | 0201 | ||||
|
|
GRM033R71E332MA12J
Murata Manufacturing Co Ltd
|
$0.0020 | Yes | Yes | Active | 3.3 nF | 25 V | 20 % | 0603M/0201 | X7R | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 330mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | EAR99 | 8532.24.00.20 | |||||
|
|
TMK063B7103MP-F
TAIYO YUDEN
|
$0.0020 | Yes | Yes | Active | 10 nF | 25 V | 20 % | 0201 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | EAR99 | 8532.24.00.20 | 0201 | Compliant | ||
|
UMK105CG180JV-F
TAIYO YUDEN
|
$0.0020 | Yes | Yes | Not Recommended | 18 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | EAR99 | 8532.24.00.20 | 0402 | Compliant | |||
|
CL05A104KA5NNNC
Samsung Electro-Mechanics
|
$0.0020 | Yes | Yes | Active | 100 nF | 25 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | EAR99 | 8532.24.00.20 | 0402 | Compliant | |||
|
|
GRM0335C1H120JA01D
Murata Manufacturing Co Ltd
|
$0.0020 | Yes | Yes | Active | 12 pF | 50 V | 5 % | 0603M/0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | EAR99 | 8532.24.00.20 | 0201 |