Parametric results for: CDR31BP270BFURAJ under Ceramic Capacitors

Filter Your Search

21 - 30 of 87,230,161 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GRM033R71E103KE14J
Murata Manufacturing Co Ltd
$0.0016 Yes Active 10 nF 25 V 10 % 0603M/0201 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT 330mm Reel W8P2* Paper Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm CHIP EAR99 8532.24.00.20
GRM033R61E102KA01J
Murata Manufacturing Co Ltd
$0.0016 Yes Yes Active 1 nF 25 V 10 % 0603M/0201 X5R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT 330mm Reel W8P2* Paper Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm CHIP EAR99 8532.24.00.20 0201
GRM0335C1H2R0BA01J
Murata Manufacturing Co Ltd
$0.0017 Yes Yes Active 2 pF 50 V 5 % 0603M/0201 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT 330mm Reel W8P2* Paper Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm CHIP EAR99 8532.24.00.20 0201
GRM0335C1HR70BA01J
Murata Manufacturing Co Ltd
$0.0017 Yes Yes Active 0.7 pF 50 V 14.2857 % 0603M/0201 C0G 14.2857 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT 330mm Reel W8P2* Paper Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm CHIP EAR99 8532.24.00.20 0201
GRM0335C1E8R0CA01J
Murata Manufacturing Co Ltd
$0.0017 Yes Yes Active 8 pF 25 V 3.125 % 0603M/0201 C0G 3.125 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT 330mm Reel W8P2* Paper Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm CHIP EAR99 8532.24.00.20 0201
GRM033R71E332MA12J
Murata Manufacturing Co Ltd
$0.0020 Yes Yes Active 3.3 nF 25 V 20 % 0603M/0201 X7R 20 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT 330mm Reel W8P2* Paper Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm CHIP EAR99 8532.24.00.20
TMK063B7103MP-F
TAIYO YUDEN
$0.0020 Yes Yes Active 10 nF 25 V 20 % 0201 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.05 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm CHIP EAR99 8532.24.00.20 0201 Compliant
package
UMK105CG180JV-F
TAIYO YUDEN
$0.0020 Yes Yes Not Recommended 18 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) WRAPAROUND 500 µm 1 mm 500 µm CHIP EAR99 8532.24.00.20 0402 Compliant
package
CL05A104KA5NNNC
Samsung Electro-Mechanics
$0.0020 Yes Yes Active 100 nF 25 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm CHIP EAR99 8532.24.00.20 0402 Compliant
GRM0335C1H120JA01D
Murata Manufacturing Co Ltd
$0.0020 Yes Yes Active 12 pF 50 V 5 % 0603M/0201 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT 180mm Reel W8P2* Paper Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm CHIP EAR99 8532.24.00.20 0201