Parametric results for: CDR31BP270BFURAJ under Ceramic Capacitors

Filter Your Search

31 - 40 of 87,230,161 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GRT155R71E223KE01D
Murata Manufacturing Co Ltd
$0.0020 Yes Active 22 nF 25 V 10 % 1005M/0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT 180mm Reel W8P2* Paper Tape YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm CHIP EAR99 8532.24.00.20
GRT155R71H472KE01D
Murata Manufacturing Co Ltd
$0.0020 Yes Active 4.7 nF 50 V 10 % 1005M/0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT 180mm Reel W8P2* Paper Tape YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm CHIP EAR99 8532.24.00.20
package
GCM155R72A332KA37D
Murata Manufacturing Co Ltd
$0.0020 Yes Yes Active 3.3 nF 100 V 10 % 1005M/0402 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT 180mm Reel W8P2* Paper Tape YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm CHIP EAR99 8532.24.00.20
C317C390J2G5TA
KEMET Corporation
$0.0021 Yes Yes Transferred 39 pF 200 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial Bulk NO MATTE TIN OVER NICKEL 5.08 mm WIRE 5.08 mm 3.81 mm 2.54 mm RADIAL LEADED EAR99 8532.24.00.60 Compliant
MT15B104K100CT
Walsin Technology Corporation
$0.0021 Yes Active 100 nF 10 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm CHIP EAR99 8532.24.00.20
MC0603B561K500CT
SPC Multicomp
$0.0021 Yes Active 560 pF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm EAR99 Unknown
MC0603B391K500CT
SPC Multicomp
$0.0021 Yes Active 390 pF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm EAR99 Unknown
MC0201B102K250CT
SPC Multicomp
$0.0021 Yes Active 1 nF 25 V 10 % 0201 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm CHIP EAR99 8532.24.00.20 Unknown
package
NMC0603X7R153K50TRPF
NIC Components Corp
$0.0022 Yes Yes Active 15 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 1.6 mm 800 µm CHIP EAR99 8532.24.00.20
MT15B332K500CT
Walsin Technology Corporation
$0.0022 Yes Active 3.3 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm CHIP EAR99 8532.24.00.20