Filter Your Search
31 - 40 of 88,446,503 results
|
|
GRM0335C1E180JA01J
Murata Manufacturing Co Ltd
|
$0.0010 | Yes | Yes | Active | 18 pF | 25 V | 5 % | 0603M/0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 330mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | 0201 | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
MC0402X104K250CT
SPC Multicomp
|
$0.0010 | Yes | Active | 100 nF | 25 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||
|
|
MC0603N220J500CT
SPC Multicomp
|
$0.0010 | Yes | Active | 22 pF | 50 V | 5 % | 0603 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | Unknown | EAR99 | |||||||||||
|
|
MC0603N220J101CT
SPC Multicomp
|
$0.0010 | Yes | Active | 22 pF | 100 V | 5 % | 0603 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | Unknown | EAR99 | |||||||||||
|
|
MC0402X224K6R3CT
SPC Multicomp
|
$0.0010 | Yes | Active | 220 nF | 6.3 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||
|
C1005X7R1E102K050BA
TDK Corporation
|
$0.0010 | Yes | Yes | Not Recommended | 1 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
MC0402N151J500CT
SPC Multicomp
|
$0.0010 | Yes | Active | 150 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||
|
|
MC0603B821K500CT
SPC Multicomp
|
$0.0010 | Yes | Active | 820 pF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | Unknown | EAR99 | |||||||||||
|
|
MC0603F105Z100CT
SPC Multicomp
|
$0.0011 | Yes | Active | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||
|
|
MC0603N9R0D500CT
SPC Multicomp
|
$0.0011 | Yes | Active | 9 pF | 50 V | 5.5556 % | 0603 | NP0 | 5.5556 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | Unknown | EAR99 |