Filter Your Search
41 - 50 of 87,305,888 results
|
|
MC0805N270J500CT
SPC Multicomp
|
$0.0022 | Yes | Yes | Active | 27 pF | 50 V | 5 % | 0805 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 1.25 mm | Unknown | EAR99 | 8532.24.00.20 | |||||||
|
0603YG104ZAT2A
Kyocera AVX Components
|
$0.0022 | Yes | Yes | Active | 100 nF | 16 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Contact Factory For Exact Quantity | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 860 µm | 1.6 mm | 810 µm | Compliant | EAR99 | 8532.24.00.20 | 0603 | CHIP, LEAD FREE | |||
|
|
MT15B152K500CT
Walsin Technology Corporation
|
$0.0022 | Yes | Active | 1.5 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | Compliant | EAR99 | 8532.24.00.20 | CHIP | ||||||
|
|
MT15B471K500CT
Walsin Technology Corporation
|
$0.0022 | Yes | Active | 470 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | Compliant | EAR99 | 8532.24.00.20 | CHIP | ||||||
|
|
MT15B682K500CT
Walsin Technology Corporation
|
$0.0022 | Yes | Active | 6.8 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | Compliant | EAR99 | 8532.24.00.20 | CHIP | ||||||
|
|
MT15B221K500CT
Walsin Technology Corporation
|
$0.0022 | Yes | Active | 220 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | Compliant | EAR99 | 8532.24.00.20 | CHIP | ||||||
|
|
MT15B332K500CT
Walsin Technology Corporation
|
$0.0022 | Yes | Active | 3.3 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | Compliant | EAR99 | 8532.24.00.20 | CHIP | ||||||
|
|
GRM0335C1H3R9BA01D
Murata Manufacturing Co Ltd
|
$0.0022 | Yes | Yes | Active | 3.9 pF | 50 V | 2.5641 % | 0603M/0201 | C0G | 2.5641 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | Compliant | EAR99 | 8532.24.00.20 | 0201 | CHIP | ||||
|
|
MC0603B183K500CT
SPC Multicomp
|
$0.0022 | Yes | Active | 18 nF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | Unknown | EAR99 | |||||||||||||
|
|
GRT155R71C103KE01J
Murata Manufacturing Co Ltd
|
$0.0023 | Yes | Active | 10 nF | 16 V | 10 % | 1005M/0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 330mm Reel W8P2* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | Compliant | EAR99 | 8532.24.00.20 | CHIP |