Parametric results for: CDR32BP101BFURAJ under Ceramic Capacitors

Filter Your Search

41 - 50 of 88,446,234 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MT15B152K500CT
Walsin Technology Corporation
$0.0021 Buy Yes Active 1.5 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
MT15B471K500CT
Walsin Technology Corporation
$0.0021 Buy Yes Active 470 pF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
MT15B221K500CT
Walsin Technology Corporation
$0.0021 Buy Yes Active 220 pF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
MT15B682K500CT
Walsin Technology Corporation
$0.0021 Buy Yes Active 6.8 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
MT15B104K100CT
Walsin Technology Corporation
$0.0021 Buy Yes Active 100 nF 10 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
MT15B331K500CT
Walsin Technology Corporation
$0.0021 Buy Yes Active 330 pF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
GCM0335C1H220JA16D
Murata Manufacturing Co Ltd
$0.0021 Buy Yes Active 22 pF 50 V 5 % 0603M/0201 C0G 5 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT 180mm Reel W8P2* Paper Tape YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm CHIP Compliant EAR99 8532.24.00.20
GRM033R71A103KA01D
Murata Manufacturing Co Ltd
$0.0021 Buy Yes Yes Active 10 nF 10 V 10 % 0603M/0201 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT 180mm Reel W8P2* Paper Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm CHIP Compliant EAR99 8532.24.00.20 0201
MSAST105SB5473KFNA01
TAIYO YUDEN
$0.0022 Buy Yes Active 47 nF 25 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
MC0603N271J500CT
SPC Multicomp
$0.0023 Buy Yes Active 270 pF 50 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm Unknown EAR99