Filter Your Search
1 - 10 of 29,941 results
|
0805X104K160SW-B
Capax Technologies Inc
|
Check for Price | No | Active | 100 nF | 16 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.016 mm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | ||||||||||||
|
DM21X5R104M50AT
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 100 nF | 50 V | 20 % | 0805 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | DM | DM | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.25 mm | 2 mm | 1.25 mm | KYOCERA CORP | , 0805 | unknown | EAR99 | |||||||||||||
|
GRM40X7R104M025BL
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 100 nF | 25 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | GRM | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
C0805X7R160-104JNR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 100 nF | 16 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4986 mm | 2 mm | 1.25 mm | VENKEL LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
DM21X7R104K50AH
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | DM | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER/PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KYOCERA CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
0805X104F101GW
Capax Technologies Inc
|
Check for Price | Yes | Yes | Active | 100 nF | 100 V | 1 % | 0805 | X7R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0805Y104J4RAL
KEMET Corporation
|
Check for Price | No | Active | 100 nF | 16 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | ||||||||
|
MQ056Z104FGT1A
Kyocera AVX Components
|
Check for Price | Obsolete | 100 nF | 6.3 V | 1 % | 0805 | X7S | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 1.52 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
MQ05YZ104GG76A
Kyocera AVX Components
|
Check for Price | Obsolete | 100 nF | 16 V | 2 % | 0805 | X7S | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | WRAPAROUND | 1.52 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
C0805T104K5RCCTM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | COTS | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |