Filter Your Search
21 - 30 of 29,941 results
|
C0805S104M5RAL7025
KEMET Corporation
|
Check for Price | Active | 100 nF | 50 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
BC051C104FZB1SA3
Kyocera AVX Components
|
Check for Price | End Of Life | 100 nF | 100 V | 1 % | 0805 | X7R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.27 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
MQ053C104MGB1A
Kyocera AVX Components
|
Check for Price | Obsolete | 100 nF | 25 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.52 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
0805A0160104JRB
Knowles Capacitors
|
Check for Price | No | Active | 100 nF | 16 V | 5 % | 0805 | BZ | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 1.3 mm | 2 mm | 1.25 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | |||||||||
|
0805Y6K00104KXB
Knowles Capacitors
|
Check for Price | Active | 100 nF | 6 kV | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0805X7R500-104JSN6R
VENKEL LTD
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 5 % | 0805 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.473 mm | 2.032 mm | 1.27 mm | VENKEL LTD | , 0805 | compliant | EAR99 | ||||||||
|
VJ0805G104KBXAC31
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 25 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM21BR72A104KAC4B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 10 % | 0805 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | GRM | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | |||||||||
|
0805E104M100S
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 100 nF | 10 V | 20 % | 0805 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e4 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | SILVER | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||
|
0805X104J160S
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 100 nF | 16 V | 5 % | 0805 | X5R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | Bulk | 1.25 mm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | , 0805 | unknown | EAR99 |