Filter Your Search
41 - 50 of 155 results
|
223878711441
YAGEO Corporation
|
Check for Price | Yes | Active | 220 pF | 16 V | 2 % | 0402 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223878711437
YAGEO Corporation
|
Check for Price | Yes | Active | 120 pF | 16 V | 2 % | 0402 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223891711438
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 150 pF | 25 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
223891711428
YAGEO Corporation
|
Check for Price | Yes | Active | 27 pF | 25 V | 2 % | 0402 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223891711434
YAGEO Corporation
|
Check for Price | Yes | Active | 68 pF | 25 V | 2 % | 0402 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223878711433
YAGEO Corporation
|
Check for Price | Yes | Active | 56 pF | 16 V | 2 % | 0402 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223860711434
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 68 pF | 100 V | 2 % | 0402 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223860711433
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 56 pF | 100 V | 2 % | 0402 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223860711426
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 18 pF | 100 V | 2 % | 0402 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223860711428
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 27 pF | 100 V | 2 % | 0402 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 |