Filter Your Search
51 - 60 of 155 results
|
223860711435
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 82 pF | 100 V | 2 % | 0402 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | |||
|
229297114828
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 8.2 pF | 500 V | 3.0488 % | 0805 | NP0 | 3.0488 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | |||
|
223860711423
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 10 pF | 100 V | 2 % | 0402 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | |||
|
229297114688
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 6.8 pF | 500 V | 3.6765 % | 0805 | NP0 | 3.6765 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | |||
|
223860711431
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 39 pF | 100 V | 2 % | 0402 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | |||
|
223860711432
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 47 pF | 100 V | 2 % | 0402 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | |||
|
223860711425
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 15 pF | 100 V | 2 % | 0402 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | |||
|
223860711436
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 100 pF | 100 V | 2 % | 0402 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | |||
|
223860711424
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 12 pF | 100 V | 2 % | 0402 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | |||
|
223860711429
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 33 pF | 100 V | 2 % | 0402 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | SIZE(MID-VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 |