Filter Your Search
21 - 30 of 86,362,964 results
|
C1608X5R1A106K080AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | |||||||||||||||||||||||||||||||
|
GRM1885C1H330JA01D
Murata Manufacturing Co Ltd
|
$0.0169 | Yes | Yes | Not Recommended | 33 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 0603 | compliant | Murata Electronics | MURATA MANUFACTURING CO LTD | , 0603 | EAR99 | 8532.24.00.20 | |||
|
C1608X5R1H105K080AB
TDK Corporation
|
$0.0469 | Yes | Yes | Active | 1 µF | 50 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
C2012X7R1H225K125AC
TDK Corporation
|
$0.2086 | Yes | Yes | Active | 2.2 µF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
C3225X7R1H106M250AC
TDK Corporation
|
$0.8115 | Yes | Yes | Not Recommended | 10 µF | 50 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
C3216X5R1C476M160AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1206 | unknown | TDK | |||||||||||||||||||||||||||||||
|
C2012X7S2A105K125AB
TDK Corporation
|
$0.1614 | Yes | Yes | Active | 1 µF | 100 V | 10 % | 0805 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
C1005X5R0J475K050BC
TDK Corporation
|
$0.0975 | Yes | Yes | Active | 4.7 µF | 6.3 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
C1608X5R1C475K080AC
TDK Corporation
|
$0.0787 | Yes | Yes | Active | 4.7 µF | 16 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
GRM1885C1H220JA01D
Murata Manufacturing Co Ltd
|
$0.0203 | Yes | Yes | Not Recommended | 22 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 0603 | compliant | Murata Electronics | MURATA MANUFACTURING CO LTD | CHIP | EAR99 | 8532.24.00.20 |