Filter Your Search
11 - 20 of 86,362,964 results
|
C1608X5R1A106K080AC
TDK Corporation
|
$0.1363 | Yes | Yes | Active | 10 µF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
GRM21BR71H104KA01L
MultiProducts Company Inc
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
|
C1608X5R1A226M080AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0603 | |||||||||||||||||||||||||||||||
|
C2012X5R1V226M125AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0805 | |||||||||||||||||||||||||||||||
|
C3216X5R1C476M160AB
TDK Corporation
|
$0.4790 | Yes | Yes | Active | 47 µF | 16 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C1005X5R1A475K050BC
TDK Corporation
|
$0.1313 | Yes | Yes | Active | 4.7 µF | 10 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C3225X7S2A475K200AB
TDK Corporation
|
$0.7018 | Yes | Yes | Active | 4.7 µF | 100 V | 10 % | 1210 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C2012X5R1C226K125AC
TDK Corporation
|
$0.1912 | Yes | Yes | Not Recommended | 22 µF | 16 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C1608X5R0J226M080AC
TDK Corporation
|
$0.1341 | Yes | Yes | Active | 22 µF | 6.3 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
0402B104K160CT
Walsin Technology Corporation
|
$0.0100 | Yes | Yes | Active | 100 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation |