Parametric results for: C951U472MUVDBA7317 under Ceramic Capacitors

Filter Your Search

31 - 40 of 86,362,964 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Capacitance%20asc
Select parts from the table below to compare.
Compare
Compare
0805B104K500CT
Walsin Technology Corporation
$0.0237 Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 2 mm 1.25 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8532.24.00.20 Walsin Technology Corporation
C1005X5R1A475K050BC
TDK Epcos
Check for Price Yes Yes Active unknown TDK 0402
C2012X5R1C226K125AC
TDK Epcos
Check for Price Yes Yes Active unknown TDK 0805
C3225X7S2A475K200AB
TDK Epcos
Check for Price Yes Yes Active unknown TDK 1210
C3216X5R0J107M160AB
TDK Corporation
$0.4741 Yes Yes Active 100 µF 6.3 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C3216X7R1E106K160AB
TDK Corporation
$0.2265 Yes Yes Active 10 µF 25 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C2012X5R1V106K085AC
TDK Corporation
$0.3190 Yes Yes Not Recommended 10 µF 35 V 10 % 0805 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 850 µm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C2012X5R1E226M125AC
TDK Corporation
$0.7234 Yes Yes Active 22 µF 25 V 20 % 0805 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C3225X7R1H106M250AC
TDK Epcos
Check for Price Yes Yes Active unknown TDK 1210
C3216X5R1E336M160AC
TDK Corporation
$0.5148 Yes Yes Active 33 µF 25 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK