Filter Your Search
1 - 10 of 87,305,888 results
|
|
C317C101M2R5TA
KEMET Corporation
|
$0.0005 | Yes | Yes | Transferred | 100 pF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 5.08 mm | 3.81 mm | 2.54 mm | RADIAL LEADED | Compliant | EAR99 | 8532.24.00.60 | |||||
|
|
MC1210B682K631CT
SPC Multicomp
|
$0.0007 | Yes | Active | 6.8 nF | 250 V | 10 % | 1210 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.25 mm | 3.2 mm | 2.5 mm | Unknown | EAR99 | |||||||||||||||
|
|
MSASJ105SB7224KFNA01
TAIYO YUDEN
|
$0.0008 | Yes | Active | 220 nF | 6.3 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||||||
|
|
MCMT21N471F500CT
SPC Multicomp
|
$0.0008 | Yes | Active | 470 pF | 50 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Unknown | EAR99 | 8532.24.00.20 | |||||||||
|
|
MCMT21N102F250CT
SPC Multicomp
|
$0.0008 | Yes | Active | 1 nF | 25 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Unknown | EAR99 | 8532.24.00.20 | |||||||||
|
|
MCU0603C102JCT
SPC Multicomp
|
$0.0009 | Yes | Active | 1 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||||
|
|
MC0402F223Z250CT
SPC Multicomp
|
$0.0010 | Yes | Active | 22 nF | 25 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||||
|
TMK105B7103KV-F
TAIYO YUDEN
|
$0.0010 | Yes | Yes | Not Recommended | 10 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | TIN | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | 0402 | ||||
|
|
MC0201N101K160LT
SPC Multicomp
|
$0.0010 | Yes | Active | 100 pF | 16 V | 10 % | 0201 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 300 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | |||||||
|
C1005X7R1E102K050BA
TDK Corporation
|
$0.0010 | Yes | Yes | Not Recommended | 1 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 |