Parametric results for: ELG397M450AT5AA under Ceramic Capacitors

Filter Your Search

21 - 30 of 86,362,964 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Dielectric%20Material%20asc
Select parts from the table below to compare.
Compare
Compare
C1608X5R1A106K080AC
TDK Epcos
Check for Price Yes Yes Active 0603 unknown TDK
GRM1885C1H330JA01D
Murata Manufacturing Co Ltd
$0.0169 Yes Yes Not Recommended 33 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm 0603 compliant Murata Electronics MURATA MANUFACTURING CO LTD , 0603 EAR99 8532.24.00.20
C1608X5R1H105K080AB
TDK Corporation
$0.0469 Yes Yes Active 1 µF 50 V 10 % 0603 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm compliant TDK TDK CORP CHIP EAR99 8532.24.00.20
C2012X7R1H225K125AC
TDK Corporation
$0.2086 Yes Yes Active 2.2 µF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm compliant TDK TDK CORP CHIP EAR99 8532.24.00.20
C3225X7R1H106M250AC
TDK Corporation
$0.8115 Yes Yes Not Recommended 10 µF 50 V 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 3.2 mm 2.5 mm compliant TDK TDK CORP CHIP EAR99 8532.24.00.20
C3216X5R1C476M160AB
TDK Epcos
Check for Price Yes Yes Active 1206 unknown TDK
C2012X7S2A105K125AB
TDK Corporation
$0.1614 Yes Yes Active 1 µF 100 V 10 % 0805 X7S 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm compliant TDK TDK CORP CHIP EAR99 8532.24.00.20
C1005X5R0J475K050BC
TDK Corporation
$0.0975 Yes Yes Active 4.7 µF 6.3 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm compliant TDK TDK CORP CHIP EAR99 8532.24.00.20
C1608X5R1C475K080AC
TDK Corporation
$0.0787 Yes Yes Active 4.7 µF 16 V 10 % 0603 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm compliant TDK TDK CORP CHIP EAR99 8532.24.00.20
GRM1885C1H220JA01D
Murata Manufacturing Co Ltd
$0.0203 Yes Yes Not Recommended 22 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm 0603 compliant Murata Electronics MURATA MANUFACTURING CO LTD CHIP EAR99 8532.24.00.20