Filter Your Search
31 - 40 of 86,362,964 results
|
0805B104K500CT
Walsin Technology Corporation
|
$0.0237 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | ||||
|
C1005X5R1A475K050BC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0402 | |||||||||||||||||||||||||||||||
|
C2012X5R1C226K125AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0805 | |||||||||||||||||||||||||||||||
|
C3225X7S2A475K200AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1210 | |||||||||||||||||||||||||||||||
|
C3216X5R0J107M160AB
TDK Corporation
|
$0.4741 | Yes | Yes | Active | 100 µF | 6.3 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C3216X7R1E106K160AB
TDK Corporation
|
$0.2265 | Yes | Yes | Active | 10 µF | 25 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C2012X5R1V106K085AC
TDK Corporation
|
$0.3190 | Yes | Yes | Not Recommended | 10 µF | 35 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C2012X5R1E226M125AC
TDK Corporation
|
$0.7234 | Yes | Yes | Active | 22 µF | 25 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C3225X7R1H106M250AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1210 | |||||||||||||||||||||||||||||||
|
C3216X5R1E336M160AC
TDK Corporation
|
$0.5148 | Yes | Yes | Active | 33 µF | 25 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK |