Filter Your Search
21 - 30 of 14,581 results
|
C18CF221J-6VN-C5V
Knowles Capacitors
|
Check for Price | No | Active | 220 pF | 200 V | 5 % | 1111 | NP0 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | |||||
|
C40CF221G-DRN-C1T
Knowles Capacitors
|
Check for Price | No | Active | 220 pF | 3.6 kV | 2 % | 3838 | NP0 | 2 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) | 3.962 mm | 9.652 mm | 9.652 mm | KNOWLES PRECISION DEVICES | , 3838 | compliant | EAR99 | |||||
|
C40CF221K-DUN-C1T
Knowles Capacitors
|
Check for Price | No | Active | 220 pF | 3.6 kV | 10 % | 3838 | NP0 | 10 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.962 mm | 9.652 mm | 9.652 mm | KNOWLES PRECISION DEVICES | , 3838 | compliant | EAR99 | |||||
|
C17CF221G-6PN-Y4P
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 200 V | 2 % | 1111 | NP0 | 2 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||||||||
|
C17CF221J-6EN-A3B
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 200 V | 5 % | 1111 | NP0 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | |||||
|
DF221(H)-602E121M50
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 120 pF | 50 V | 20 % | 20 % | CERAMIC | CERAMIC CAPACITOR | DF221 | 55ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Feed-Thru | 2.5 mm | 20 mm | MURATA MANUFACTURING CO LTD | , | unknown | EAR99 | |||||||||||||
|
C40CF221G-DYN-C0P
Knowles Capacitors
|
Check for Price | No | Active | 220 pF | 3.6 kV | 2 % | 3838 | NP0 | 2 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.962 mm | 9.652 mm | 9.652 mm | KNOWLES PRECISION DEVICES | , 3838 | compliant | EAR99 | |||||
|
C22CF221G-BRN-C1P
Knowles Capacitors
|
Check for Price | No | Active | 220 pF | 2.5 kV | 2 % | 2222 | NP0 | 2 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||||
|
C17CF221J-6UN-Y1T
Knowles Capacitors
|
Check for Price | No | Active | 220 pF | 200 V | 5 % | 1111 | NP0 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||||||
|
C17CF221M-6ZN-C3W
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 200 V | 20 % | 1111 | NP0 | 20 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 |