Filter Your Search
1 - 10 of 22 results
|
835-000-S3B0-141K
Tusonix
|
Check for Price | No | No | Transferred | 140 pF | 100 V | 10 % | S3B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 835-000 | e0 | 2 | DISK PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | TUSONIX INC | , | compliant | EAR99 | 8532.23.00.60 | |||||||
|
835-001-S3B0-181KLF
Tusonix
|
Check for Price | Yes | Yes | Transferred | 180 pF | 200 V | 10 % | S3B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 835-001 | e3 | 2 | DISK PACKAGE | NO | Tin (Sn) | WIRE | TUSONIX INC | , | compliant | EAR99 | 8532.23.00.60 | |||||||
|
835-000-S3B0-141KLF
CTS Corporation
|
Check for Price | Yes | Active | 140 pF | 100 V | 10 % | S3B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | DISK PACKAGE | Radial | NO | TIN | 6.35 mm | WIRE | 6.98 mm | 6.98 mm | 3.18 mm | CTS CORP | , | compliant | EAR99 | 8532.23.00.60 | ||||
|
805-024-S3B0-141K
Tusonix
|
Check for Price | Transferred | 140 pF | 100 V | 10 % | S3B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 805-024 | e3 | 2 | DISK PACKAGE | NO | TIN | WIRE | TUSONIX INC | , | unknown | EAR99 | 8532.23.00.60 | |||||||||
|
831-000-S3B0-820K
CTS Corporation
|
Check for Price | No | Active | 82 pF | 500 V | 10 % | S3B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e0 | 2 | DISK PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | CTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||||||
|
831-000-S3B0-820KLF
Tusonix
|
Check for Price | Yes | Yes | Transferred | 82 pF | 500 V | 10 % | S3B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 831-000 | e3 | 2 | DISK PACKAGE | NO | Tin (Sn) | WIRE | TUSONIX INC | , | compliant | EAR99 | 8532.23.00.60 | |||||||
|
831-000-S3B0-820K
Tusonix
|
Check for Price | No | No | Transferred | 82 pF | 500 V | 10 % | S3B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 831-000 | e0 | 2 | DISK PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | TUSONIX INC | , | compliant | EAR99 | 8532.23.00.60 | |||||||
|
865-001-S3B0-220KLF
Tusonix
|
Check for Price | Yes | Yes | Transferred | 22 pF | 100 V | 10 % | S3B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 865-001 | e3 | 2 | DISK PACKAGE | NO | Tin (Sn) | WIRE | TUSONIX INC | , | compliant | EAR99 | 8532.23.00.60 | |||||||
|
808-000-S3B0-101KLF
CTS Corporation
|
Check for Price | Yes | Active | 100 pF | 1 kV | 10 % | S3B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | DISK PACKAGE | NO | Tin (Sn) | WIRE | CTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||||||
|
835-000-S3B0-141K
CTS Corporation
|
Check for Price | No | Active | 140 pF | 100 V | 10 % | S3B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e0 | 2 | DISK PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | CTS CORP | , | compliant | EAR99 | 8532.23.00.60 |