Filter Your Search
41 - 50 of 134,802 results
|
D15LAR07L5TA
Knowles Capacitors
|
Check for Price | Yes | Active | 0.07 pF | 50 V | 15 % | 0201 | LA | 15 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||
|
D15LAR08B5MXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.08 pF | 50 V | 125 % | 0201 | LA | 125 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||
|
D20LAR05J1MBE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.05 pF | 100 V | 5 % | 0202 | LA | 5 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D20LAR07A5MXT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.07 pF | 50 V | 71.4286 % | 0202 | LA | 71.4286 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D35LA0R2Z5PYT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.2 pF | 50 V | 80 % | 0404 | LA | 20 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Nickel/Gold (Ni/Au) | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||
|
D35LA0R3F5TET
Knowles Capacitors
|
Check for Price | Yes | Active | 0.3 pF | 50 V | 1 % | 0404 | LA | 1 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||
|
D90LA0R7F1TAT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.7 pF | 100 V | 1 % | 1009 | LA | 1 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||
|
D90LA1R0K1PDT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 pF | 100 V | 10 % | 1009 | LA | 10 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Nickel/Gold (Ni/Au) | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||
|
D90LA1R3Z1MXT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.3 pF | 100 V | 80 % | 1009 | LA | 20 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||
|
D15LAR05D5AXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.05 pF | 50 V | 1000 % | 0201 | LA | 1000 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 |