Filter Your Search
41 - 50 of 2,891,148 results
|
|
RSBDC3680AA10K
KEMET Corporation
|
$0.0430 | Yes | Transferred | 680 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 9.5 mm | 7.2 mm | 4.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | |||||
|
|
RSBIC1150AA00K
KEMET Corporation
|
$0.0430 | Yes | Transferred | 1.5 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||||||
|
|
B32529C0333J000
TDK Electronics
|
$0.0440 | Yes | Yes | Active | 33 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | , | Compliant | EAR99 | 8532.25.00.70 | |||||
|
|
PHE426KK5220JR05
KEMET Corporation
|
$0.0449 | Yes | Yes | Transferred | 22 nF | 400 V | 5 % | 3916 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | -200ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 8 mm | 10 mm | 4 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | |||
|
|
RSBEC1470Z300K
KEMET Corporation
|
$0.0450 | Yes | Transferred | 4.7 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||||||
|
|
RSBEC2680Z310K
KEMET Corporation
|
$0.0460 | Yes | Transferred | 70 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||||||
|
|
RSBWC1150Z300K
KEMET Corporation
|
$0.0472 | Yes | Transferred | 1.5 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||||||
|
|
R82EC1680DQ50J
KEMET Corporation
|
$0.0478 | Yes | Transferred | 6.8 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | |||||
|
|
RSBWC1150AA00K
KEMET Corporation
|
$0.0478 | Yes | Transferred | 1.5 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | |||||
|
|
RSBEC2470AA00K
KEMET Corporation
|
$0.0480 | Yes | Transferred | 47 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 |