Filter Your Search
61 - 70 of 2,773,618 results
|
06032KR05P4STR500
Kyocera AVX Components
|
Check for Price | Active | 0.05 pF | 200 V | 40 % | 0603 | 880 mΩ | 40 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | ESR IS MEASURED AT 2400MHZ, PACKING METHOD : TR, 7 INCH : 3000 | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||||||
|
04023KR05P4STR500
Kyocera AVX Components
|
Check for Price | Active | 0.05 pF | 25 V | 40 % | 0402 | 983 mΩ | 40 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | ESR IS MEASURED AT 2400MHZ, PACKING METHOD : TR, 7 INCH : 5000 | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||||||
|
MP03YJR05QBSG
Kyocera AVX Components
|
Check for Price | Yes | Active | 0.05 pF | 16 V | 60 % | 0603 | C0G | 60 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||||
|
04025KR05P4WTR
Kyocera AVX Components
|
Check for Price | Active | 0.05 pF | 50 V | 40 % | 0402 | 983 mΩ | 40 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | ESR IS MEASURED AT 2400MHZ, PACKING METHOD : TR, 7 INCH : 5000 | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||||||
|
04021JR05P4STR
Kyocera AVX Components
|
Check for Price | Active | 0.05 pF | 100 V | 40 % | 0402 | 983 mΩ | 40 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | ESR IS MEASURED AT 2400MHZ, PACKING METHOD : TR, 7 INCH : 5000 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||||||
|
06035JR05P4TTR500
Kyocera AVX Components
|
Check for Price | Active | 0.05 pF | 50 V | 40 % | 0603 | 880 mΩ | 40 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | ESR IS MEASURED AT 2400MHZ, PACKING METHOD : TR, 7 INCH : 3000 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||||||
|
06035KR05P4STR
Kyocera AVX Components
|
Check for Price | Active | 0.05 pF | 50 V | 40 % | 0603 | 880 mΩ | 40 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | ESR IS MEASURED AT 2400MHZ, PACKING METHOD : TR, 7 INCH : 3000 | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||||||
|
0402ZJR05P4WTR500
Kyocera AVX Components
|
Check for Price | Active | 0.05 pF | 10 V | 40 % | 0402 | 983 mΩ | 40 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | ESR IS MEASURED AT 2400MHZ, PACKING METHOD : TR, 7 INCH : 5000 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||||||
|
06031KR05P4STR
Kyocera AVX Components
|
Check for Price | Active | 0.05 pF | 100 V | 40 % | 0603 | 880 mΩ | 40 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | ESR IS MEASURED AT 2400MHZ, PACKING METHOD : TR, 7 INCH : 3000 | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||||||
|
04021KR05P4STR
Kyocera AVX Components
|
Check for Price | Active | 0.05 pF | 100 V | 40 % | 0402 | 983 mΩ | 40 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | ESR IS MEASURED AT 2400MHZ, PACKING METHOD : TR, 7 INCH : 5000 | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 |