Filter Your Search
1 - 10 of 2,891,088 results
|
|
ECQE4333KF3
Panasonic Electronic Components
|
$0.0006 | Yes | Yes | Active | 33 µF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 14 mm | 10.3 mm | 6 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||||
|
|
RSBPC1680AA00K
KEMET Corporation
|
$0.0076 | Yes | Transferred | 6.8 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 7.2 mm | 5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | |||||
|
|
ECWF6153HL
Panasonic Electronic Components
|
$0.0090 | Yes | Yes | Active | 15 µF | 630 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 8.7 mm | 12.5 mm | 5.9 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | |||||
|
|
683MKP275K
Illinois Capacitor Inc
|
$0.0100 | Yes | Yes | Transferred | 68 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | RADIAL LEADED, LEAD FREE | Compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
|
82MC1470AA50J
KEMET Corporation
|
$0.0105 | Yes | Transferred | 4.7 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | |||||
|
|
60IF3100AA6AK
KEMET Corporation
|
$0.0138 | Yes | Transferred | 100 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | |||||
|
|
ECQE4274JF3
Panasonic Electronic Components
|
$0.0149 | Yes | Yes | Active | 270 µF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 19.3 mm | 18.5 mm | 6.5 mm | , 7326 | Compliant | EAR99 | 8532.25.00.70 | ||||
|
|
B32529C0102K000
TDK Electronics
|
$0.0160 | Yes | Yes | Active | 1 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | , | Compliant | EAR99 | 8532.25.00.70 | ||||
|
|
RSBIC2150AA00K
KEMET Corporation
|
$0.0160 | Yes | Transferred | 15 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | |||||
|
|
RSBIC2150Z300K
KEMET Corporation
|
$0.0160 | Yes | Transferred | 15 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 |