Parametric results for: DG2-393D-2 under Film Capacitors

Filter Your Search

1 - 10 of 2,891,148 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECQE4333KF3
Panasonic Electronic Components
$0.0006 Yes Yes Active 33 µF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR FLAME PROOF e3 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 14 mm 10.3 mm 6 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBPC1680AA00K
KEMET Corporation
$0.0076 Yes Transferred 6.8 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 10 mm 7.2 mm 5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
ECWF6153HL
Panasonic Electronic Components
$0.0080 Yes Yes Active 15 µF 630 V 3 % 3 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 8.7 mm 12.5 mm 5.9 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
ECQE4274JF3
Panasonic Electronic Components
$0.0090 Yes Yes Active 270 µF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR FLAME PROOF e3 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 19.3 mm 18.5 mm 6.5 mm , 7326 Compliant EAR99 8532.25.00.70
683MKP275K
Illinois Capacitor Inc
$0.0100 Yes Yes Transferred 68 nF 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 275 V e3 110 °C -40 °C 2 RECTANGULAR PACKAGE NO Tin (Sn) WIRE RADIAL LEADED, LEAD FREE Compliant EAR99 8532.25.00.70
82MC1470AA50J
KEMET Corporation
$0.0105 Yes Transferred 4.7 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 200 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
ECWH16392RHV
Panasonic Electronic Components
$0.0116 Yes Yes Active 3.9 nF 1.6 kV 3 % 3 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 14 mm 18 mm 7 mm , Compliant EAR99 8532.25.00.70
60IF3100AA6AK
KEMET Corporation
$0.0138 Yes Transferred 100 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 160 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO MATTE TIN 10 mm WIRE 9 mm 13 mm 4 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBIC2150AA00K
KEMET Corporation
$0.0160 Yes Transferred 15 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBIC2150Z300K
KEMET Corporation
$0.0160 Yes Transferred 15 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70