Filter Your Search
1 - 10 of 389,050 results
|
293D106X9016A2TE3
Vishay Intertechnologies
|
$0.1922 | Yes | Active | 10 µF | 16 V | 64 mA | 10 % | 1206 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||||||||||
|
293D106X9035D2TE3
Vishay Intertechnologies
|
$0.4044 | Yes | Active | 10 µF | 35 V | 172 mA | 10 % | 2917 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||||||||||
|
293D106X9016B2TE3
Vishay Intertechnologies
|
$0.1726 | Yes | Active | 10 µF | 16 V | 84 mA | 10 % | 1411 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||||||||||
|
WYO472MCMCF0KR
Vishay Intertechnologies
|
$0.3461 | Yes | Active | 4.7 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 440 V | -56/+22% ppm/°C | e3 | CSA; CUL; IEC60384-14; UL; VDE | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 7.5 mm | WIRE | 12.5 mm | 12.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.23.00.60 | ||||||||||||||
|
440LS10-R
Vishay Intertechnologies
|
$1.6029 | Yes | Active | 10 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 760 V | -56/+22% ppm/°C | e3 | CUL; UL; VDE | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 9.5 mm | WIRE | 21.6 mm | 21.6 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.23.00.60 | ||||||||||||||
|
0805B104K500CT
AAC Components Inc
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13" Reel Available | 0805B(50V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2 mm | 1.25 mm | AMERICAN ACCURATE COMPONENTS INC | unknown | ||||||||||||||||||||||
|
VY1222M47Y5UQ63V0
Vishay Intertechnologies
|
$0.1423 | Yes | Active | 2.2 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS Y1 | 500 V | -56/+22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 12 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.23.00.60 | |||||||||||||
|
CC0603JRNPO9BN8R0
YAGEO Corporation
|
$0.0335 | Yes | Yes | Active | 8 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 0603 | ||||||||||||||||
|
440LD22-R
Vishay Intertechnologies
|
$0.8769 | Yes | Active | 2.2 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 760 V | -56/+22% ppm/°C | e3 | CUL; UL; VDE | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 9.5 mm | WIRE | 10.9 mm | 10.9 mm | 5.7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.23.00.60 | ||||||||||||||
|
VJ0603Y104KXACW1BC
Vishay Intertechnologies
|
$0.0313 | Yes | Active | 100 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 870 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8532.24.00.20 |