Filter Your Search
11 - 20 of 25 results
|
A1W8HV
Knowles Capacitors
|
Check for Price | Active | 500 V | AIR | VARIABLE CAPACITOR | SURFACE MOUNT | 8 pF | 0.5 pF | SURFACE MOUNT | 125 °C | -65 °C | VERTICAL | 1 | SMT | YES | GULL WING | 4.064 mm | 6.604 mm | KNOWLES PRECISION DEVICES | , | compliant | ||||
|
NMA1W4SHV
Knowles Capacitors
|
Check for Price | Contact Manufacturer | 1 kV | POLYTETRAFLUOROETHYLENE | VARIABLE CAPACITOR | SURFACE MOUNT | 4 pF | 0.45 pF | SURFACE MOUNT | 125 °C | -65 °C | VERTICAL | 1 | SMT | YES | GULL WING | 4.064 mm | 6.604 mm | KNOWLES PRECISION DEVICES | , | compliant | EAR99 | 8532.30.00.90 | ||
|
A1W8SHV
Knowles Capacitors
|
Check for Price | Contact Manufacturer | 500 V | POLYTETRAFLUOROETHYLENE | VARIABLE CAPACITOR | SURFACE MOUNT | 8 pF | 0.5 pF | SURFACE MOUNT | 125 °C | -65 °C | VERTICAL | 1 | SMT | YES | GULL WING | 4.064 mm | 6.604 mm | KNOWLES PRECISION DEVICES | , | compliant | ||||
|
A1W4SHV
Knowles Capacitors
|
Check for Price | Contact Manufacturer | 1 kV | POLYTETRAFLUOROETHYLENE | VARIABLE CAPACITOR | SURFACE MOUNT | 4 pF | 0.45 pF | SURFACE MOUNT | 125 °C | -65 °C | VERTICAL | 1 | SMT | YES | GULL WING | 4.064 mm | 6.604 mm | KNOWLES PRECISION DEVICES | , | compliant | ||||
|
A1W4S
Knowles Capacitors
|
Check for Price | Contact Manufacturer | 250 V | AIR | VARIABLE CAPACITOR | SURFACE MOUNT | 4 pF | 0.45 pF | SURFACE MOUNT | 125 °C | -65 °C | VERTICAL | 1 | SMT | YES | GULL WING | 4.064 mm | 6.604 mm | KNOWLES PRECISION DEVICES | , | compliant | ||||
|
NMA1W4
Knowles Capacitors
|
Check for Price | Active | 250 V | AIR | VARIABLE CAPACITOR | SURFACE MOUNT | 4 pF | 0.45 pF | SURFACE MOUNT | 125 °C | -65 °C | VERTICAL | 1 | SMT | YES | GULL WING | 4.064 mm | 6.604 mm | KNOWLES PRECISION DEVICES | , | compliant | ||||
|
A1W4HV
Knowles Capacitors
|
Check for Price | Active | 1 kV | AIR | VARIABLE CAPACITOR | SURFACE MOUNT | 4 pF | 0.45 pF | SURFACE MOUNT | 125 °C | -65 °C | VERTICAL | 1 | SMT | YES | GULL WING | 4.064 mm | 6.604 mm | KNOWLES PRECISION DEVICES | , | compliant | ||||
|
NMA1W8SHV
Knowles Capacitors
|
Check for Price | Contact Manufacturer | 500 V | POLYTETRAFLUOROETHYLENE | VARIABLE CAPACITOR | SURFACE MOUNT | 8 pF | 0.5 pF | SURFACE MOUNT | 125 °C | -65 °C | VERTICAL | 1 | SMT | YES | GULL WING | 4.064 mm | 6.604 mm | KNOWLES PRECISION DEVICES | , | compliant | EAR99 | 8532.30.00.90 | ||
|
NMA1W8
Knowles Capacitors
|
Check for Price | Active | 125 V | AIR | VARIABLE CAPACITOR | SURFACE MOUNT | 8 pF | 0.5 pF | SURFACE MOUNT | 125 °C | -65 °C | VERTICAL | 1 | SMT | YES | GULL WING | 4.064 mm | 6.604 mm | KNOWLES PRECISION DEVICES | , | compliant | ||||
|
A1W8
Knowles Capacitors
|
Check for Price | Active | 125 V | AIR | VARIABLE CAPACITOR | SURFACE MOUNT | 8 pF | 0.5 pF | SURFACE MOUNT | 125 °C | -65 °C | VERTICAL | 1 | SMT | YES | GULL WING | 4.064 mm | 6.604 mm | KNOWLES PRECISION DEVICES | , | compliant |