Filter Your Search
21 - 30 of 112,993 results
|
F0603G0R05FNTR
Kyocera AVX Components
|
$0.4904 | Yes | Active | 63 V | 63 V | 50 mA | FAST | ELECTRIC FUSE | 50 A | CUL; UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Nickel (Ni) | ONE SURFACE | 810 µm | 610 µm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | compliant | EAR99 | 8536.10.00.40 | |||||||||||
|
0451004.MRL
Littelfuse Inc
|
$0.8176 | No | Yes | Active | 125 V | 125 V | 4 A | VERY FAST | ELECTRIC FUSE | 3 J | 50 A | 5 s | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0451.062MRL
Littelfuse Inc
|
$2.5578 | No | Yes | Active | 125 V | 125 V | 62 mA | VERY FAST | ELECTRIC FUSE | 5 s | 50 A | CSA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||
|
0242.050UAT1
Littelfuse Inc
|
$2.2588 | Yes | Yes | Active | 250 V | 250 V | 50 mA | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 4000A | 4 kA | 14400 s | UL | e3 | 125 °C | -40 °C | THROUGH HOLE | AMMO PACK; TAPE AND REEL | NO | MATTE TIN OVER NICKEL | PIN WIRE | 8.4 mm | 3.02 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | ||||||||
|
MRF160
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 160 mA | FAST | ELECTRIC FUSE | 50 A | CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | AMMO PACK; BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||||||||
|
0452004.MRL
Littelfuse Inc
|
$0.7950 | No | Yes | Active | 125 V | 125 V | 4 A | SLOW | ELECTRIC FUSE | 34 J | 50 A | 2 ms | CE; CSA; CUL; PSE; TUV; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0466.125NR
Littelfuse Inc
|
$0.5196 | Yes | Yes | Active | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 50 A | 200 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | |||||
|
0468001.NR
Littelfuse Inc
|
$0.8191 | Yes | Yes | Active | 63 V | 63 V | 1 A | SLOW | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 1.5 MILLISEC AT 800% RATED CURRENT | 50 A | 1.5 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | |||||
|
0501015.WR
Littelfuse Inc
|
$0.5898 | Yes | Yes | Active | 32 V | 15 A | FAST | ELECTRIC FUSE | 36 J | 150 A | 14400 s | CSA; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE AND REEL | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.62 mm | 820 µm | 3.2 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | ||||||
|
0466001.NR
Littelfuse Inc
|
$0.5126 | Yes | Yes | Active | 63 V | 63 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 200 ms | CE; CSA; TUV; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.524 mm | 584 µm | 3.175 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT |