Filter Your Search
1 - 10 of 117,659 results
|
0451010.MRL
Littelfuse Inc
|
$0.9257 | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 50 A | 26 J | 35 A | 5 s | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0451005.MRL
Littelfuse Inc
|
$0.8538 | No | Yes | Active | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | 5 J | 50 A | 5 s | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
04611.25ER
Littelfuse Inc
|
$1.0195 | No | Yes | Active | 600 V | 80 V | 1.25 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 80 VDC: 100 A | 16 J | 60 A | 1 s | CSA; UL | e4 | 125 °C | -55 °C | 4012 | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 3.12 mm | 3.12 mm | 10.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0451002.MRL
Littelfuse Inc
|
$0.6230 | No | Yes | Active | 125 V | 125 V | 2 A | VERY FAST | ELECTRIC FUSE | 50 A | 5 s | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0242.050UR
Littelfuse Inc
|
$3.3097 | Yes | Yes | Active | 250 V | 250 V | 50 mA | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 4000A | 4 kA | 14400 s | UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 8.4 mm | 3.02 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | |||||||
|
0451015.MRL
Littelfuse Inc
|
$1.0349 | No | Yes | Active | 65 V | 65 V | 15 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 65 VDC: 150 A | 97 J | 100 A | 20 s | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0452005.MRL
Littelfuse Inc
|
$1.1241 | No | Yes | Active | 125 V | 125 V | 5 A | SLOW | ELECTRIC FUSE | 53 J | 50 A | 2 ms | CE; CSA; CUL; PSE; TUV; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Gold (Au) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0451001.MRL
Littelfuse Inc
|
$0.7653 | No | Yes | Active | 125 V | 125 V | 1 A | VERY FAST | ELECTRIC FUSE | 50 A | 5 s | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0456020.ER
Littelfuse Inc
|
$2.9843 | Yes | Yes | Active | 125 V | 100 V | 20 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 100 VDC: 300 A | 18 J | 100 A | CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 3.05 mm | 3.05 mm | 10.08 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0456030.ER
Littelfuse Inc
|
$3.0712 | Yes | Yes | Active | 125 V | 72 V | 30 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 72 VDC: 500 A | 81 J | 100 A | CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 3.05 mm | 3.05 mm | 10.08 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |