Filter Your Search
41 - 50 of 117,659 results
|
3413.0216.22
Schurter Electronic Components
|
$0.3613 | Yes | Yes | Active | 32 V | 63 V | 1 A | VERY FAST | ELECTRIC FUSE | 1 ms | 63 A | AEC-Q200; CE; CSA; CUL; IEC; UKCA; UL; VDE | e4 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | NICKEL GOLD | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | SCHURTER AG | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER | ||||||
|
0501010.WR
Littelfuse Inc
|
$0.6011 | Yes | Active | 32 V | 10 A | FAST | ELECTRIC FUSE | 10 J | 150 A | 14400 s | CSA; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE AND REEL | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.62 mm | 820 µm | 3.2 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||
|
MRF160
Mersen Electrical Power
|
Check for Price | Active | 250 V | 160 mA | FAST | ELECTRIC FUSE | 50 A | CE, CSA, SEMKO, UL, VDE | MICRO | THROUGH HOLE | NO | PIN WIRE | MERSEN S A | compliant | EAR99 | 8536.10.00.40 | ||||||||||||||||||||
|
0215010.MXP
Littelfuse Inc
|
$0.7084 | Yes | Yes | Active | 250 V | 250 V | 10 A | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | 333 J | 1.5 kA | 10 ms | CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | LITTELFUSE | |||||||
|
045201.5MRL
Littelfuse Inc
|
$0.9320 | No | Yes | Active | 125 V | 125 V | 1.5 A | SLOW | ELECTRIC FUSE | 3 J | 50 A | 2 ms | CE; CSA; CUL; PSE; TUV; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
3413.0332.22
Schurter Electronic Components
|
$0.4940 | Yes | Yes | Active | 32 V | 63 V | 25 A | TIME LAG | ELECTRIC FUSE | 220 J | 1 ms | 100 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | SCHURTER AG | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER | |||||
|
0466.500NR
Littelfuse Inc
|
$0.4812 | Yes | Yes | Active | 63 V | 63 V | 500 mA | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 50 A | 200 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0466.250NR
Littelfuse Inc
|
$0.5549 | Yes | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 50 A | 200 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0287010.PXCN
Littelfuse Inc
|
$0.1867 | Yes | Active | 32 V | 10 A | ELECTRIC FUSE | 115 J | 1 kA | 80 ms | CSA; UL | e3 | 125 °C | -40 °C | INLINE/HOLDER | NO | Tin (Sn) | TAB/BLADE | 5.1 mm | 18.8 mm | 19.1 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||||||||
|
0458010.DR
Littelfuse Inc
|
$1.5517 | Yes | Active | 32 V | 63 V | 10 A | ELECTRIC FUSE | 15 J | 50 A | 5 s | CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 1.575 mm | 1.575 mm | 3.175 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |