Filter Your Search
31 - 40 of 117,659 results
|
0451.500MRL
Littelfuse Inc
|
$0.7911 | No | Yes | Active | 125 V | 125 V | 500 mA | VERY FAST | ELECTRIC FUSE | 50 A | 5 s | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||
|
0287030.PXCN
Littelfuse Inc
|
$0.1599 | Yes | Active | 32 V | 30 A | ELECTRIC FUSE | 1500 J | 1 kA | 80 ms | CSA; UL | e3 | 125 °C | -40 °C | INLINE/HOLDER | NO | Tin (Sn) | TAB/BLADE | 5.1 mm | 18.8 mm | 19.1 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||||||||
|
0468002.NR
Littelfuse Inc
|
$0.7563 | Yes | Yes | Active | 63 V | 63 V | 2 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A,... more | 35 A | 1.5 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | |||||
|
0437005.WR
Littelfuse Inc
|
$0.5688 | Yes | Yes | Active | 45 V | 63 V | 5 A | FAST | ELECTRIC FUSE | 2 J | 50 A | 1 s | CSA; CUL; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 835 µm | 3.2 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0466005.NR
Littelfuse Inc
|
$0.5333 | Yes | Yes | Active | 32 V | 32 V | 5 A | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 1 J | 35 A | 200 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | ||||
|
0451012.MRL
Littelfuse Inc
|
$1.2403 | No | Yes | Active | 65 V | 65 V | 12 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 65 VDC: 150 A | 47 J | 100 A | 20 s | CE; CSA; CUL; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0466003.NR
Littelfuse Inc
|
$0.5102 | Yes | Yes | Active | 32 V | 32 V | 3 A | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 50 A | 200 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | |||||
|
F0402G0R05FNTR
Kyocera AVX Components
|
$0.4945 | Yes | Yes | Active | 32 V | 32 V | 50 mA | FAST | ELECTRIC FUSE | 50 A | CUL; UL | e3 | 125 °C | -55 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 580 µm | 350 µm | 1 mm | KYOCERA AVX COMPONENTS CORP | compliant | EAR99 | 8536.10.00.40 | |||||||||
|
0451008.MRL
Littelfuse Inc
|
$0.7261 | No | Yes | Active | 125 V | 125 V | 8 A | VERY FAST | ELECTRIC FUSE | 20 J | 50 A | 5 s | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
3413.0328.22
Schurter Electronic Components
|
$0.3076 | Yes | Yes | Active | 32 V | 63 V | 10 A | TIME LAG | ELECTRIC FUSE | 21 J | 1 ms | 100 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | SCHURTER AG | compliant | EAR99 | 8536.10.00.40 | SCHURTER | HALOGEN FREE AND ROHS COMPLIANT |