Filter Your Search
51 - 60 of 117,659 results
|
0468.500NR
Littelfuse Inc
|
$0.8048 | Yes | Yes | Active | 63 V | 63 V | 500 mA | SLOW | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 1.5 MILLISEC AT 800% RATED CURRENT | 50 A | 1.5 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
045101.5MRL
Littelfuse Inc
|
$0.8124 | No | Yes | Active | 125 V | 125 V | 1.5 A | VERY FAST | ELECTRIC FUSE | 50 A | 5 s | CSA; CUL; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||
|
0438001.WR
Littelfuse Inc
|
$0.2455 | Yes | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 14400 s | CSA; UL | e3 | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TAPE AND REEL | YES | MATTE TIN | WRAPAROUND | 850 µm | 500 µm | 1.54 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||
|
0505030.MXEP
Littelfuse Inc
|
$4.5433 | Yes | Active | 500 V | 500 V | 30 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | 280 J | 30 kA | 10 s | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 32.72 mm | 6.985 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||||
|
SF-1206S050-2
Bourns Inc
|
$0.4196 | Yes | Yes | Active | 63 V | 500 mA | SLOW | ELECTRIC FUSE | 50 A | 5 s | UL | e3 | 105 °C | -20 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 600 µm | 3.1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||||
|
0451.250MRL
Littelfuse Inc
|
$0.9076 | No | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | 5 s | 50 A | CSA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||
|
0453010.MR
Littelfuse Inc
|
$1.1642 | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 50 A | 26 J | 35 A | 5 s | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0468003.NR
Littelfuse Inc
|
$0.8114 | Yes | Yes | Active | 32 V | 32 V | 3 A | SLOW | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 1.5 MILLISEC AT 800% RATED CURRENT | 1 J | 50 A | 1.5 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
36911000000
Littelfuse Inc
|
$0.3567 | Yes | Active | 300 V | 300 V | 1 A | TIME LAG | ELECTRIC FUSE | 8 J | 50 A | 20 s | CUL; PSE; UL; VDE | e3 | 85 °C | -40 °C | TE5 | THROUGH HOLE | AMMO PACK | NO | MATTE TIN | PIN WIRE | 4 mm | 8 mm | 8.5 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||
|
0287005.PXCN
Littelfuse Inc
|
$0.1719 | Yes | Active | 32 V | 5 A | ELECTRIC FUSE | 26 J | 1 kA | 80 ms | CSA; UL | e3 | 125 °C | -40 °C | INLINE/HOLDER | NO | Tin (Sn) | TAB/BLADE | 5.1 mm | 18.8 mm | 19.1 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |