Parametric results for: 0697H0250-01 under Electric Fuses

Filter Your Search

41 - 50 of 117,659 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
3413.0216.22
Schurter Electronic Components
$0.3613 Yes Yes Active 32 V 63 V 1 A VERY FAST ELECTRIC FUSE 1 ms 63 A AEC-Q200; CE; CSA; CUL; IEC; UKCA; UL; VDE e4 90 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES NICKEL GOLD WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40 SCHURTER
0501010.WR
Littelfuse Inc
$0.6011 Yes Active 32 V 10 A FAST ELECTRIC FUSE 10 J 150 A 14400 s CSA; UL e3 150 °C -55 °C 1206 SURFACE MOUNT TAPE AND REEL YES MATTE TIN OVER NICKEL WRAPAROUND 1.62 mm 820 µm 3.2 mm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
MRF160
Mersen Electrical Power
Check for Price Active 250 V 160 mA FAST ELECTRIC FUSE 50 A CE, CSA, SEMKO, UL, VDE MICRO THROUGH HOLE NO PIN WIRE MERSEN S A compliant EAR99 8536.10.00.40
0215010.MXP
Littelfuse Inc
$0.7084 Yes Yes Active 250 V 250 V 10 A TIME LAG ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT 333 J 1.5 kA 10 ms CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.2 mm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 LITTELFUSE
045201.5MRL
Littelfuse Inc
$0.9320 No Yes Active 125 V 125 V 1.5 A SLOW ELECTRIC FUSE 3 J 50 A 2 ms CE; CSA; CUL; PSE; TUV; UKCA; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40 LITTELFUSE
3413.0332.22
Schurter Electronic Components
$0.4940 Yes Yes Active 32 V 63 V 25 A TIME LAG ELECTRIC FUSE 220 J 1 ms 100 A CE; CSA; CUL; IEC; UKCA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES TIN WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40 SCHURTER
0466.500NR
Littelfuse Inc
$0.4812 Yes Yes Active 63 V 63 V 500 mA VERY FAST ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT 50 A 200 ms CSA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.52 mm 580 µm 3.18 mm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
0466.250NR
Littelfuse Inc
$0.5549 Yes Yes Active 125 V 125 V 250 mA VERY FAST ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT 50 A 200 ms CSA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.52 mm 580 µm 3.18 mm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
0287010.PXCN
Littelfuse Inc
$0.1867 Yes Active 32 V 10 A ELECTRIC FUSE 115 J 1 kA 80 ms CSA; UL e3 125 °C -40 °C INLINE/HOLDER NO Tin (Sn) TAB/BLADE 5.1 mm 18.8 mm 19.1 mm LITTELFUSE INC compliant EAR99 LITTELFUSE
0458010.DR
Littelfuse Inc
$1.5517 Yes Active 32 V 63 V 10 A ELECTRIC FUSE 15 J 50 A 5 s CUL; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 1.575 mm 1.575 mm 3.175 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE