Parametric results for: 0697H0250-01 under Electric Fuses

Filter Your Search

31 - 40 of 117,659 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
0451.500MRL
Littelfuse Inc
$0.7911 No Yes Active 125 V 125 V 500 mA VERY FAST ELECTRIC FUSE 50 A 5 s CSA; CUL; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
0287030.PXCN
Littelfuse Inc
$0.1599 Yes Active 32 V 30 A ELECTRIC FUSE 1500 J 1 kA 80 ms CSA; UL e3 125 °C -40 °C INLINE/HOLDER NO Tin (Sn) TAB/BLADE 5.1 mm 18.8 mm 19.1 mm LITTELFUSE INC compliant EAR99 LITTELFUSE
0468002.NR
Littelfuse Inc
$0.7563 Yes Yes Active 63 V 63 V 2 A SLOW ELECTRIC FUSE RATED BREAKING CAPACITY AT 63 VDC: 50 A,... more 35 A 1.5 ms CSA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN WRAPAROUND 1.52 mm 580 µm 3.18 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE ROHS COMPLIANT
0437005.WR
Littelfuse Inc
$0.5688 Yes Yes Active 45 V 63 V 5 A FAST ELECTRIC FUSE 2 J 50 A 1 s CSA; CUL; UL e3 150 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.63 mm 835 µm 3.2 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE
0466005.NR
Littelfuse Inc
$0.5333 Yes Yes Active 32 V 32 V 5 A VERY FAST ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT 1 J 35 A 200 ms CSA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.52 mm 580 µm 3.18 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE ROHS COMPLIANT
0451012.MRL
Littelfuse Inc
$1.2403 No Yes Active 65 V 65 V 12 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 65 VDC: 150 A 47 J 100 A 20 s CE; CSA; CUL; TUV; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
0466003.NR
Littelfuse Inc
$0.5102 Yes Yes Active 32 V 32 V 3 A VERY FAST ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT 50 A 200 ms CSA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.52 mm 580 µm 3.18 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE ROHS COMPLIANT
F0402G0R05FNTR
Kyocera AVX Components
$0.4945 Yes Yes Active 32 V 32 V 50 mA FAST ELECTRIC FUSE 50 A CUL; UL e3 125 °C -55 °C 0402 SURFACE MOUNT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 580 µm 350 µm 1 mm KYOCERA AVX COMPONENTS CORP compliant EAR99 8536.10.00.40
0451008.MRL
Littelfuse Inc
$0.7261 No Yes Active 125 V 125 V 8 A VERY FAST ELECTRIC FUSE 20 J 50 A 5 s CE; CSA; CUL; PSE; TUV; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
3413.0328.22
Schurter Electronic Components
$0.3076 Yes Yes Active 32 V 63 V 10 A TIME LAG ELECTRIC FUSE 21 J 1 ms 100 A CE; CSA; CUL; IEC; UKCA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES TIN WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER HALOGEN FREE AND ROHS COMPLIANT