Parametric results for: T1664 under Assembly Items

Filter Your Search

51 - 60 of 1,889,669 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
216-142
WAGO Innovative Connections
$0.0148 Active TERMINAL BLOCK ACCESSORY WAGO CORP unknown
1-2321928-1
TE Connectivity
$0.0150 Yes Active 22 AWG 26 AWG 250 V MALE 3 A 105 °C -30 °C DISCRETE WIRE CONNECTOR ACCESSORY SIGNAL BRASS CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
5205820-3
TE Connectivity
$0.0155 Yes Active CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
DF57-2830SCF
Hirose Electric Co Ltd
$0.0155 Yes Active 28 AWG 30 AWG 50 V 50 V CONTACT FEMALE BELLOWED TYPE 2.5 A CONTACT FINISH: TIN NO NO NO 85 °C -35 °C 0.025 inch 0.02 inch DISCRETE WIRE CONNECTOR ACCESSORY 39 PHOSPHOR BRONZE STRAIGHT CRIMP 0.063 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.40
2232983-1
TE Connectivity
$0.0157 Yes Active 20 AWG 24 AWG 250 V FEMALE 4.5 A 105 °C -55 °C 0.075 inch 0.051 inch CONNECTOR ACCESSORY 0.56 mm2 SIGNAL 137.79 PHOSPHOR BRONZE CRIMP 20 AWG TE CONNECTIVITY LTD compliant TE Connectivity
35746-0110
Molex
$0.0159 Yes Yes Active 20 AWG 22 AWG CONTACT FEMALE CONTACT FINISH: TIN NO NO NO CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP 0.256 inch MOLEX LLC compliant Molex EAR99 8536.90.40.00
2329909-1
TE Connectivity
$0.0161 Yes Active 22 AWG 26 AWG 600 V 600 V MALE 5 A 105 °C -30 °C 0.083 inch 0.051 inch DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 0.3 mm2 POWER BRASS STRAIGHT CRIMP CAP HOUSING 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1969443-3
TE Connectivity
$0.0162 Yes Active 105 °C -55 °C CONNECTOR ACCESSORY GLASS FILLED POLYAMIDE 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1969443-3
TE Connectivity
$0.0162 Yes Active 105 °C -55 °C CONNECTOR ACCESSORY GLASS FILLED POLYAMIDE 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
172782-7
TE Connectivity
$0.0162 Yes Active 22 AWG 26 AWG MALE 4 A 105 °C -40 °C 0.059 inch 0.055 inch CONNECTOR ACCESSORY 0.4 mm2 SIGNAL BRASS CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity