Parametric results for: cpp-p16-2s-a under Audio/RCA Connectors

Filter Your Search

1 - 10 of 144,215 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NRJ6HF-AU
Neutrik USA Inc
$0.1613 Buy Yes Active FEMALE 10000 Cycles BOARD 6.3MM AUDIO AU RIGHT ANGLE 10 mΩ 3 A STEREO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED KEY -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 3 8u inch SOLDER 0.5 inch 0.957 inch 0.62 inch 0.128 inch Compliant EAR99 8536.69.40.10
ACJM-NH35
Amphenol Corporation
$0.1810 Buy Yes Active 3.5MM AUDIO NOT SPECIFIED NOT SPECIFIED Unknown EAR99 8536.69.40.10
FC68128
Cliff Electronic Components
$0.1825 Buy Yes Active BOARD 3.5MM AUDIO NOT SPECIFIED 1X1 HORIZONTAL 1 NO NO NO JACK NOT SPECIFIED 4 GENERAL PURPOSE SOLDER Compliant EAR99 8536.69.40.10
FC68125
Cliff Electronic Components
$0.1977 Buy Yes Active BOARD 3.5MM AUDIO NOT SPECIFIED 1X1 HORIZONTAL 1 NO NO NO JACK NOT SPECIFIED 4 GENERAL PURPOSE SOLDER Compliant EAR99 8536.69.40.10
SPC21349
SPC Multicomp
$0.2119 Buy Yes Active FEMALE 5000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE RCA RIGHT ANGLE 30 mΩ PHONO 500VAC V 100 MΩ RIGHT ANGLE 1 POLARIZED HOUSING PEG JACK RND PIN-SKT BLACK LOCKING ONE 3 SOLDER 0.197 inch 0.551 inch 0.472 inch 0.138 inch Unknown EAR99 8536.69.40.10
52170056-331
Amphenol Corporation
$0.2220 Buy Active 6.3MM AUDIO Unknown EAR99 8536.69.40.10
NRJ4HH-1
Neutrik USA Inc
$0.2238 Buy Active MALE 10000 Cycles BOARD 6.3MM AUDIO AG RIGHT ANGLE 10 mΩ 3 A MONO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED KEY -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 2 79u inch SOLDER 0.5 inch 0.957 inch 0.62 inch 0.128 inch Compliant EAR99 8536.69.40.10
ASJ-5-3
Adam Technologies Inc
$0.2680 Buy Active FEMALE 5000 Cycles BOARD 3.5MM AUDIO SN ON CU RIGHT ANGLE 30 mΩ 1 A STEREO 1X1 HORIZONTAL 500VAC V 100 MΩ RIGHT ANGLE 1 POLARIZED HOUSING e2 UL, CSA -25 °C 85 °C JACK Tin/Copper (Sn/Cu) COPPER ALLOY RND PIN-SKT BLACK LOCKING ONE SOLDER 0.485 inch 0.708 inch 0.319 inch Compliant EAR99 8536.69.40.10
SVP555H-5P
SPC Multicomp
$0.2968 Buy Yes Active MALE PANEL XLR AG STRAIGHT STRAIGHT 1 POLARIZED HOUSING PLUG RND PIN-SKT NATURAL LOCKING ONE 5 SOLDER Unknown EAR99 8536.69.40.10
MP-022LN
SPC Multicomp
$0.3063 Buy Active MALE CABLE PHOENOL 2.5MM AUDIO PHONO 1X1 HORIZONTAL 1 PLUG RND PIN-SKT LOCKING 2 GENERAL PURPOSE SOLDER 0.413 inch 0.453 inch 0.813 inch Unknown EAR99 8536.69.40.10