Filter Your Search
1 - 10 of 52,904 results
|
212630-4
TE Connectivity
|
$29.1960 | Yes | Yes | Active | 19 | 7.5 A | MALE | 250 Cycles | BOARD | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 5 mm | 2 | NO | 4.8928 N | 100 MΩ | 7.5A | RIGHT ANGLE | 1 | POLARIZED | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | HOLE .125-.137 | Gold Flash (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | NO | BLACK | 0.25 inch | 0.2 inch | NO | HOLE .125-.137 | LOCKING | ONE | GENERAL PURPOSE | NO | STAGGERED | 5.08 mm | 29.92u inch | SOLDER | 0.75 inch | 1.14 inch | 3.1 inch | 0.12 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||
|
2-1564544-1
TE Connectivity
|
Check for Price | Yes | Active | 40 A | MALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 9 mm | NO | 40A | 1 | POLARIZED | 60 V | NO | NO | NO | UL | 94V-0 | -40 °C | 140 °C | NOT APPLICABLE | NO | YES | NO | W/STRAIN RELIEF | GENERAL PURPOSE | NO | 1.992 inch | 1.063 inch | 1.283 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
4-794630-2
TE Connectivity
|
$1.3326 | Yes | Yes | Active | 12 | 5 A | MALE | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 3 mm | 2 | MATE-N-LOK | NO | 6.672 N | 100 MΩ | 5A | STRAIGHT | 1 | POLARIZED | 250 V | .695 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.118 inch | 0.118 inch | 1-794617-2 | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.9972 mm | 300u inch | SOLDER | 0.341 inch | 0.364 inch | 0.866 inch | 0.135 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | ||||
|
4-794630-2
TE Connectivity
|
$1.3326 | Yes | Yes | Active | 12 | 5 A | MALE | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 3 mm | 2 | MATE-N-LOK | NO | 6.672 N | 100 MΩ | 5A | STRAIGHT | 1 | POLARIZED | 250 V | .695 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.118 inch | 0.118 inch | 1-794617-2 | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.9972 mm | 300u inch | SOLDER | 0.341 inch | 0.364 inch | 0.866 inch | 0.135 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | ||||
|
282192-1
TE Connectivity
|
$1.4835 | Yes | Yes | Active | 4 | 20 A | MALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5 mm | NO | 20A | 1 | POLARIZED HOUSING | 24 V | NO | NO | NO | -30 °C | 125 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | CRIMP | 0.965 inch | 1.504 inch | 1.398 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
1-1418939-8
TE Connectivity
|
Check for Price | Yes | Not Recommended | MALE | BOARD | COMBINATION LINE CONNECTOR | NOT SPECIFIED | RIGHT ANGLE | 2 | 2.54 mm | NO | 115/230VAC | RIGHT ANGLE | 1 | NO | NO | NO | BOARD LOCK | NOT SPECIFIED | YES | YES | NO | GENERAL PURPOSE | NO | SOLDER | 1.19 inch | 3.54 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
172327-1
TE Connectivity
|
$0.1430 | Yes | Active | 1 | 7 A | MALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NOT APPLICABLE | 1 | MATE-N-LOK, COMPETIBLE CONTACTS: 170359-... more | NO | 7A | 1 | 600 V | NO | NO | NO | UL | 94V-2 | -20 °C | 105 °C | NOT APPLICABLE | RND PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.323 inch | 0.933 inch | 0.323 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
1-2600035-7
TE Connectivity
|
Check for Price | Yes | Obsolete | CABLE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | 2 | 4.5 mm | NO | 115/230VAC | 1 | NO | NO | NO | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | NO | YES | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
174197-1
TE Connectivity
|
$0.4878 | Yes | Active | 2 | MALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | NOT APPLICABLE | NO | YES | 174198 | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.531 inch | 1.122 inch | 1.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
1-2306614-2
TE Connectivity
|
Check for Price | Active | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 23 mm | NO | 115/230VAC | 1 | POLARIZED | 850 V | NO | NO | NO | LV | -40 °C | 140 °C | PLUG | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | 3.95 inch | 2.06 inch | 3.34 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity |