Filter Your Search
31 - 40 of 8,516,116 results
|
HDT15-PD
Adam Technologies Inc
|
$0.3215 | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | GENERAL PURPOSE | ADAM TECHNOLOGIES INC | compliant | Adam Tech | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5504F1-25S-02-03-F1
SPC Multicomp
|
$0.3236 | Active | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD | PLASTIC | 3/B | METAL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | STAGGERED | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 2.088 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
DE09P064TXLF
Amphenol FCi
|
$0.3278 | Yes | Yes | Active | 9 | 2 | 10 mΩ | 5 A | MALE | CABLE AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5 GΩ | 20 AWG | 20 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | NATURAL | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | 79u inch | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.23 inch | 1.198 inch | 0.106 inch | AMPHENOL FCI ASIA PTE LTD | compliant | Amphenol | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||
|
D09P23A4GV00LF
Amphenol Communications Solutions
|
$0.3290 | Yes | Active | 9 | MALE | BOARD | POLYESTER | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||||||||||||||||||||||||||||||||
|
5504F1-09S-02-03-F1
SPC Multicomp
|
$0.3310 | Active | 9 | FEMALE | BOARD | PLASTIC | 1/E | METAL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||
|
106508-2
TE Connectivity
|
$0.3354 | Yes | Yes | Obsolete | 37 | FEMALE | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | TIN | SOLDER | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||
|
698120
SPC Multicomp
|
$0.3359 | Active | 25 | 2 | 15 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | 1000VAC V | NO | 5 GΩ | -55 °C | 105 °C | SOCKET | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | 698088 | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.232 inch | 2.09 inch | 0.118 inch | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||
|
DE09-PT-1
Adam Technologies Inc
|
$0.3363 | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | 2.78 N | 5 GΩ | e4 | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.464 inch | 1.213 inch | 0.189 inch | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||
|
D09S13A4PV00LF
Amphenol Communications Solutions
|
$0.3365 | Yes | Active | 9 | FEMALE | BOARD | POLYESTER | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | 9 | ||||||||||||||||||||||||||||||||||||
|
L777RRA15P
Amphenol Corporation
|
$0.3386 | Yes | Yes | Active | 15 | 2 | 30 mΩ | 5 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1200VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.161 inch | 1.541 inch | AMPHENOL CORP | compliant | ROHS COMPLIANT |