Parametric results for: DD26S1S50T20/AA under D Type Connectors

Filter Your Search

31 - 40 of 8,517,175 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1033-15FUNSISS-CT
Ningbo connfly electronic CO LTD
$0.2280 Yes Contact Manufacturer 15 2 20 mΩ FEMALE CABLE 2/A STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.492 inch 1.541 inch 0.13 inch CONNFLY ELECTRONIC CO LTD unknown
09661115503
HARTING Technology Group
$0.2314 Obsolete 9 FEMALE BOARD POLYBUTYLENE TEREPHTHALATE-POLYESTER 1/E METAL D SUBMINIATURE CONNECTOR STANDARDS: MIL-C-24308; DIN 41652 NO YES NO YES NO NO GENERAL PURPOSE TIN SOLDER HARTING ELECTRONICS GMBH & CO KG unknown EAR99 8536.69.40.30 HARTING
DS1034-09FUNSISS
Ningbo connfly electronic CO LTD
$0.2365 Contact Manufacturer 9 2 2 20 mΩ FEMALE BOARD GLASS FILLED PBT 1/E STEEL STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C HOLE .118-.137 STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch FRONT-NICKEL AND REAR-TIN PLATED SOLDER 0.492 inch 1.213 inch 0.181 inch CONNFLY ELECTRONIC CO LTD unknown
D09P33E6GL00LF
Amphenol FCi
$0.2391 Yes Yes Active 9 2 2.7432 mm 2 25 mΩ 5 A MALE BOARD POLYETHYLENE 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 4.8928 N 5 GΩ .3058 N NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.108 inch 0.112 inch NO M3 LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN/ZINC CHROMIUM SOLDER 0.495 inch 0.496 inch 1.213 inch 0.125 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30 LEAD FREE
09563615712
HARTING Technology Group
$0.2494 Yes Yes Active 44 MALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER HARTING ELECTRONICS GMBH & CO KG compliant HARTING
L777RRE09P
Amphenol Corporation
$0.2505 Yes Yes Active 9 2 30 mΩ 5 A MALE CABLE AND PANEL GLASS FILLED POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 1200VAC V NO 1 GΩ NO NO NO UL 94V-0 -55 °C 105 °C PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO LOCKING GENERAL PURPOSE TIN CRIMP 0.494 inch 0.161 inch 1.213 inch AMPHENOL CORP compliant EAR99 8536.69.40.30 ROHS COMPLIANT
5502-25PA-01-F1
SPC Multicomp
$0.2564 Active 25 2 2.7686 mm 2 5 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD RIGHT ANGLE D SUBMINIATURE CONNECTOR 700VAC V NO 1 GΩ NO NO e4 NO -40 °C 100 °C PLUG GOLD BRASS STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.8448 mm NICKEL/TIN SOLDER 0.492 inch 2.088 inch 0.177 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
5502-25SA-01-F1
SPC Multicomp
$0.2577 Yes Active 25 2 2.77 mm 2 30 mΩ 3 A FEMALE BOARD PLASTIC 3/B IRON STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V NO 5 GΩ -40 °C 85 °C RECEPTACLE STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.492 inch 0.26 inch 2.088 inch 0.177 inch MULTICOMP PRO unknown
698118
SPC Multicomp
$0.2585 Active 15 2 15 mΩ 5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 2/A STEEL D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1000VAC V NO 5 GΩ -55 °C 105 °C SOCKET STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch 698076 NO HOLE .112-.124 ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.232 inch 1.539 inch 0.118 inch MULTICOMP PRO unknown
DE09-ST-1
Adam Technologies Inc
$0.2593 Yes Active 9 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL GOLD OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 2.78 N 5 GΩ e4 YES UL, CSA -55 °C 105 °C PLUG Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm TIN SOLDER 0.494 inch 0.464 inch 1.213 inch 0.189 inch ADAM TECH compliant Adam Tech