Filter Your Search
1 - 10 of 8,537,281 results
|
|
M24308/4-311F
TE Connectivity
|
$0.0001 | Obsolete | 78 | MALE | CABLE | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE; STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
|
MDM-9PCBRP-A174-F222
ITT Interconnect Solutions
|
$0.0278 | Yes | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513; POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 200 °C | PLUG | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.42 inch | 0.785 inch | 0.109 inch | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
|
DS1033-09FUNSISS-CT
Ningbo connfly electronic CO LTD
|
$0.1440 | Yes | Contact Manufacturer | 9 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | 1/E | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | FRONT-NICKEL AND REAR-TIN | SOLDER | 0.492 inch | 1.213 inch | 0.13 inch | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
|
8FTM25P-30N1-FEC
SPC Multicomp
|
$0.1607 | Active | 25 | 2 | 15 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | 500VAC V | 1 GΩ | 26 AWG | 28 AWG | -55 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | FLASH inch | TIN | IDC | 0.494 inch | 2.09 inch | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
|
1658608-2
TE Connectivity
|
$0.1795 | Yes | Active | 25 | 2 | 2.77 mm | 1.25 A | MALE | CABLE | POLYETHYLENE | 3/B | BRASS | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | ELV AND ROHS COMPLIANT | NO | 0.032 inch | 5 GΩ | 1.25A | 1 | 26 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | RIBBON | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.109 inch | 0.112 inch | NO | #4/40 UNC | THREADED INSERT | ONE | GENERAL PURPOSE | NO | 30u inch | TIN | IDC | 0.509 inch | 0.329 inch | 2.08 inch | EAR99 | 8536.69.40.30 | TUBE | ||||||||||||
|
|
DS1033-15FUNSISS-CT
Ningbo connfly electronic CO LTD
|
$0.2280 | Yes | Contact Manufacturer | 15 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | 2/A | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | FRONT-NICKEL AND REAR-TIN | SOLDER | 0.492 inch | 1.541 inch | 0.13 inch | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
|
DS1034-09FUNSISS
Ningbo connfly electronic CO LTD
|
$0.2365 | Contact Manufacturer | 9 | 2 | 2.77 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | HOLE .118-.137 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | FRONT-NICKEL AND REAR-TIN PLATED | SOLDER | 0.492 inch | 1.213 inch | 0.181 inch | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
|
698120
SPC Multicomp
|
$0.2404 | Active | 25 | 2 | 15 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | 1000VAC V | NO | 5 GΩ | -55 °C | 105 °C | SOCKET | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | 698088 | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.232 inch | 2.09 inch | 0.118 inch | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
|
MC24556
SPC Multicomp
|
$0.2437 | Yes | Active | 25 | 2 | 15 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1000VAC V | 5 GΩ | UL | -25 °C | 85 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 2.09 inch | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||
|
|
SH158-15TGRY
pro-power
|
$0.2638 | Yes | Active | D SUBMINIATURE CONNECTOR | EAR99 | 8536.69.40.30 |