Filter Your Search
41 - 50 of 465 results
|
9108-1-110-32
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 10 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE TEREPHTALATE | GOLD (30) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1500VAC V | NO | 2.78 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.095 inch | 0.99 inch | 0.276 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
9110-8-111-02
Methode Electronics Inc
|
Check for Price | Obsolete | 11 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1500VAC V | NO | 2.78 N | 5 GΩ | POLAR PIN POSITION | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | SOLDER | 0.26 inch | 0.465 inch | 1.2 inch | 0.205 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
9108-1-110-08
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 10 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE TEREPHTALATE | GOLD (30) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1500VAC V | NO | 2.78 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.095 inch | 0.99 inch | 0.103 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
54122-108-11-1000
Amphenol Communications Solutions
|
Check for Price | No | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.394 inch | 1.1 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10121750-0811106LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 62 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S44P18 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | SOLDER | 0.57 inch | 0.93 inch | 6.04 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
59453-081110ETHLF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 1 | 508 µm | 1 | 30 mΩ | 400 mA | 10 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | SHORT TERMINAL, WHITE ACTUATOR | 200VAC V | NO | ZIF N | 100 MΩ | ZIF N | UL | -55 °C | 85 °C | FITTING NAIL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.035 inch | 0.142 inch | 0.217 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | ||||||||||||||||||||
|
9108-1-110-11
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 10 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE TEREPHTALATE | GOLD (30) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1500VAC V | NO | 2.78 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.095 inch | 0.99 inch | 0.093 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
51722-I0811100AA
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
51722-I0811100CA
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
G25081110
Amphenol Corporation
|
Check for Price | Active | FFC/FPC CONNECTOR | AMPHENOL CORP | unknown | EAR99 |