Filter Your Search
31 - 40 of 465 results
|
54122-108-11-1000R
Amphenol Communications Solutions
|
Check for Price | No | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.394 inch | 1.1 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
51722-B0811100ABLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
98426-S08-11104LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 22 | 2 | 2 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 98426 | MINITEK, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN (50) OVER NICKEL (50) | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | FCI | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
51722-B0811100AB
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
75970-811-10LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 10 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
HL73081-1100-8F
Foxconn
|
Check for Price | Yes | Yes | Active | GOLD FLASH | BOARD CONNECTOR | NOT SPECIFIED | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
1108-1-110-40
Methode Electronics Inc
|
Check for Price | Obsolete | 10 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | MALE | BOARD | POLYAMIDE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.14 inch | 0.99 inch | 0.08 inch | METHODE ELECTRONICS INC | unknown | |||||||||||||||
|
59453-081110DHLF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 1 | 508 µm | 1 | 30 mΩ | 400 mA | 10 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | LONG TERMINAL, BLACK ACTUATOR | 200VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | e4 | NO | UL | -55 °C | 85 °C | FITTING NAIL | GOLD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.035 inch | 0.157 inch | 0.217 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | LEAD FREE | ||||||||||||||
|
9108-1-110-26-G
Methode Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | METHODE ELECTRONICS INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
10132797-081110VLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 80 | 2 | 500 µm | 2 | 500 mA | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 1.47 N | 500 MΩ | 0.15 N | e4 | UL | 94V-0 | -65 °C | 125 °C | SOLDER HOLD DOWN | PLUG | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.098 inch | MULTIPLE MATING PARTS AVAILABE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8 mm | SURFACE MOUNT | 0.15 inch | 0.091 inch | 0.768 inch | AMPHENOL ICC | unknown |