Filter Your Search
1 - 10 of 7,080 results
|
10114826-00014LF
Amphenol Communications Solutions
|
$0.1495 | Yes | Active | 14 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | WIRE | 0.124 inch | 0.146 inch | 0.758 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
90312-014LF
Amphenol Communications Solutions
|
$0.3455 | Yes | Active | 14 | 1 | 2 A | FEMALE | 100 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS COMPLIANT | 910VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.102 inch | 0.28 inch | 1.12 inch | AMPHENOL ICC | LEAD FREE | 14 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
69305-014LF
Amphenol Communications Solutions
|
$0.3610 | Yes | Active | 14 | 1 | 2 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.079 inch | 0.28 inch | 1.118 inch | AMPHENOL ICC | LEAD FREE | 14 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
54201-T3014LF
Amphenol Communications Solutions
|
$0.4115 | Yes | Active | 14 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | RECEPTACLE | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.429 mm | 100u inch | SURFACE MOUNT | 0.095 inch | 0.15 inch | 1.4 inch | AMPHENOL ICC | LEAD FREE | 14 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
69307-014LF
Amphenol Communications Solutions
|
$0.4163 | Yes | Active | 14 | 2 | 2 A | FEMALE | 100 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS COMPLIANT | 900VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.161 inch | 0.279 inch | 0.567 inch | AMPHENOL ICC | LEAD FREE | 14 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
67000-014LF
Amphenol FCi
|
$0.4225 | Yes | Active | 14 | 1 | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | IDC | 0.1 inch | 0.551 inch | 1.414 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
71918-014LF
Amphenol Communications Solutions
|
$0.4418 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 105 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.685 inch | 2.16 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10073599-014LF
Amphenol Communications Solutions
|
$0.4591 | Yes | Active | 14 | 2 | 2 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | CRIMP | 0.259 inch | 0.279 inch | 0.572 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
65039-014LF
Amphenol FCi
|
$0.4710 | Yes | Yes | Active | 23 | 1 | 2 mΩ | FEMALE | 1000 Cycles | CABLE | POLYPHELYNENE | NOT SPECIFIED | BOARD CONNECTOR | ROHS COMPLIANT & BAG PKG. | 1400VAC V | NO | 5 GΩ | POLARIZED HOUSING | 22 AWG | 36 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.1 inch | 0.545 inch | 2.294 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
87139-014LF
Amphenol Communications Solutions
|
$0.4985 | Yes | Active | 4 | 2 | 2 mm | MALE | BOARD | GOLD (8) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 4 | compliant | EAR99 | 8536.69.40.40 |