Filter Your Search
11 - 20 of 7,080 results
|
65240-014LF
Amphenol FCi
|
$0.5040 | Yes | Yes | Active | 14 | 1 | 15 mΩ | 3 A | FEMALE | 200 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 1.3 N | 100 GΩ | 22 AWG | 30 AWG | 0.3 N | NO | NO | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 29.92u inch | CRIMP | 0.15 inch | 0.552 inch | 1.403 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
72454-014LF
Amphenol Communications Solutions
|
$0.5528 | Yes | Active | 7 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE46/MINERAL FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 20 GΩ | 0.245 N | NO | NO | e3 | NO | CSA, UL | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.46 mm | 30u inch | SURFACE MOUNT | 0.345 inch | 0.503 inch | 0.99 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 14 | ||||||||||||||
|
71918-014LF
Amphenol FCi
|
$0.5689 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 105 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.685 inch | 2.16 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
95615-014LF
Amphenol FCi
|
$0.5700 | Yes | Yes | Active | 14 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (8) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MINITEK | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 8u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.102 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
65043-014LF
Amphenol FCi
|
$0.5722 | Yes | Yes | Active | 46 | 2 | 2 mΩ | FEMALE | 1000 Cycles | CABLE | POLYPHELYNENE | NOT SPECIFIED | BOARD CONNECTOR | ROHS COMPLIANT & BAG PKG. | 1400VAC V | NO | 5 GΩ | POLARIZED HOUSING | 22 AWG | 36 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.2 inch | 0.545 inch | 2.294 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
90311-014LF
Amphenol Communications Solutions
|
$0.5790 | Yes | Active | 14 | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.184 inch | 0.28 inch | 0.57 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 14 | |||||||||||||||
|
71600-014LF
Amphenol FCi
|
$0.5934 | Yes | Active | 14 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | 1414VAC V | NO | 50 GΩ | 28 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 2.54 mm | 30u inch | IDC | 0.244 inch | 0.512 inch | 0.876 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
69307-014LF
Amphenol FCi
|
$0.5939 | Yes | Yes | Active | 14 | 2 | 2 A | FEMALE | 100 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS COMPLIANT | 900VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.161 inch | 0.279 inch | 0.567 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10073599-014LF
Amphenol FCi
|
$0.6116 | Yes | Yes | Active | 14 | 2 | 2 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | CRIMP | 0.259 inch | 0.279 inch | 0.572 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
77311-170-14LF
Amphenol FCi
|
$0.6262 | Active | BOARD CONNECTOR | 77311 | FCI | unknown |