Filter Your Search
41 - 50 of 16,716,991 results
|
1-2007706-1
TE Connectivity
|
Check for Price | Yes | Active | 144 | 9 | 1.9 mm | 9 | 750 mA | 100 Ω | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | .75A | 1 | POLARIZED | 30 V | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POST | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.953 inch | 0.524 inch | 1.496 inch | 0.047 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
CA-G65MP-F1E-0905
Circuit Assembly
|
Check for Price | Contact Manufacturer | 65 | 9 | 2.54 mm | 9 | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.118 inch | 0.141 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
76170-5010
Molex
|
$11.5903 | Yes | Yes | Active | 9 | 1.9 mm | 9 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | IMPACT | NO | NO | NO | NO | UL | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.075 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.3462 mm | 30u inch | SOLDER | 0.589 inch | 0.949 inch | 0.047 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
CA-G53MP-F1N-0921
Circuit Assembly
|
Check for Price | Contact Manufacturer | 53 | 9 | 2.54 mm | 9 | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.118 inch | 0.141 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
76165-9116
Molex
|
Check for Price | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
10034249-111
Amphenol FCi
|
Check for Price | No | No | Active | 90 | 9 | 2 mm | 9 | 35 mΩ | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | TIN LEAD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | .4448 N | 1 GΩ | .139 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.055 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.642 inch | 1.165 inch | 0.862 inch | 0.063 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
76170-5038
Molex
|
$11.1740 | Yes | Active | 9 | 1.8542 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.075 inch | NO | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.589 inch | 0.949 inch | 0.047 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
1-2007706-5
TE Connectivity
|
Check for Price | Obsolete | 144 | 9 | 1.905 mm | 9 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | PEG | RECEPTACLE | TIN/LEAD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.591 inch | 0.953 inch | 1.496 inch | 0.047 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
8-2057757-2
TE Connectivity
|
Check for Price | Obsolete | 72 | 9 | 1.905 mm | 9 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.854 inch | 0.055 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
76165-5178
Molex
|
Check for Price | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 |